CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5 - Capacitors

Digi-Key Part Number BC1156CT-ND
Price Break
10
100
1000
Unit Price
0.21
0.1517
0.10504
Extended Price
2.10
15.17
105.04
Manufacturer Part NumberK474Z20Y5VE5TH5
Product DescriptionCAP .47UF 25V CERAMIC +80/-20%
Quantity Available Non-Stock
All prices are in GBP

CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5 - Capacitors Details
Technical/Catalog InformationK474Z20Y5VE5TH5
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated25V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-30°C ~ 85°C
SeriesMono-Kap™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names K474Z20Y5VE5TH5
K474Z20Y5VE5TH5
BC1156CT ND
BC1156CTND
BC1156CT

Purchase CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5
Capacitors

CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5 (BC1156CT-ND)

Related parts Capacitors :
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1156TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1156CT-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1150TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1150CT-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1146TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TL2
 Order CAP .022UF 25V CERAMIC +80/-20%-K223Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1147TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
 Order CAP .10UF 25V CERAMIC +80/-20%-K104Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1148TR-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TL2
 Order CAP .22UF 25V CERAMIC +80/-20%-K224Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1149TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
 Order CAP 1.0UF 25V CERAMIC +80/-20%-K105Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1151TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1152TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TH5
 Order CAP .022UF 25V CERAMIC +80/-20%-K223Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1153TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TH5
 Order CAP .10UF 25V CERAMIC +80/-20%-K104Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1154TR-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TH5
 Order CAP .22UF 25V CERAMIC +80/-20%-K224Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1155TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TH5
 Order CAP 1.0UF 25V CERAMIC +80/-20%-K105Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1157TR-ND.
CAP .47UF 50V CERAMIC +80/-20% - K474Z20Y5VF5TH5
 Order CAP .47UF 50V CERAMIC +80/-20%-K474Z20Y5VF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1167TR-ND.