CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2 - Capacitors

Digi-Key Part Number BC1084CT-ND
Price Break
10
100
1000
Unit Price
0.05
0.0359
0.02481
Extended Price
0.50
3.59
24.81
Manufacturer Part NumberK104K15X7RF5TL2
Product DescriptionCAP .10UF 50V CERAMIC X7R 10%
Quantity Available 6310
All prices are in GBP

CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2 - Capacitors Details
Technical/Catalog InformationK104K15X7RF5TL2
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K104K15X7RF5TL2
K104K15X7RF5TL2
BC1084CT ND
BC1084CTND
BC1084CT

Purchase CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
Capacitors

CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2 (BC1084CT-ND)

Related parts Capacitors :
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1084CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TH5
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1101CT-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TL2
 Order CAP .10UF 50V CERAMIC Z5U 20%-K104M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1127CT-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
 Order CAP .10UF 50V CERAMIC +80/-20%-K104Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1160CT-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
 Order CAP 1.0UF 16V CERAMIC X7R 1206-VJ1206Y105KXJTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGTW1BC
 Order CAP 1000PF 1KV CERAMIC X7R 1812-VJ1812Y102KXGTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1329CT-ND.
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
 Order CAP .10UF 50V CERAMIC X7R 0805-CC0805KRX7R9BB104 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1140-2-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 1206-C1206C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
 Order CAP 1.0UF 50V CERAMIC X7R 1210-C1210C105K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-1-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
 Order CAP 50V .022UF AXIAL CERAMIC X7R-A223K15X7RF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1105PHCT-ND.
CAP 50V .1UF AXIAL CERAMIC X7R - A104K15X7RF5TAA
 Order CAP 50V .1UF AXIAL CERAMIC X7R-A104K15X7RF5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1109PHTR-ND.
CAP 100V 220PF AXIAL CERAMIC X7R - A221K15X7RH5TAA
 Order CAP 100V 220PF AXIAL CERAMIC X7R-A221K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1110PHTR-ND.
CAP 100V .001UF AXIAL CERAM X7R - A102K15X7RH5TAA
 Order CAP 100V .001UF AXIAL CERAM X7R-A102K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1116PHCT-ND.