CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5

Digi-Key Part Number BC1163TR-ND
Price Break
4000
12000
Unit Price
0.0132
0.0121
Extended Price
52.80
145.20
Manufacturer Part NumberK103Z15Y5VF5TH5
Product DescriptionCAP .010UF 50V CERAMIC +80/-20%
Quantity Available 8000
All prices are in GBP

CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5 Details
Technical/Catalog InformationK103Z15Y5VF5TH5
VendorVishay/BC Components
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-30°C ~ 85°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K103Z15Y5VF5TH5
K103Z15Y5VF5TH5
BC1163TR ND
BC1163TRND
BC1163TR

Purchase CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5

CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5 (BC1163TR-ND)

Related parts :
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
 Order CAP .010UF 50V CERAMIC +80/-20%-K103Z15Y5VF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1163TR-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
 Order CAP .010UF 50V CERAMIC +80/-20%-K103Z15Y5VF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1163CT-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
 Order CAP .010UF 50V CERAMIC +80/-20%-K103Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1158TR-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
 Order CAP .010UF 50V CERAMIC +80/-20%-K103Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1158CT-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order CAP .010UF 50V CERAMIC Z5U 20%-K103M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1124TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
 Order CAP .010UF 50V CERAMIC Z5U 20%-K103M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1130TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1146TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1152TR-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TL2
 Order CAP .022UF 50V CERAMIC +80/-20%-K223Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1159TR-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
 Order CAP .10UF 50V CERAMIC +80/-20%-K104Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1160TR-ND.
CAP .22UF 50V CERAMIC +80/-20% - K224Z15Y5VF5TL2
 Order CAP .22UF 50V CERAMIC +80/-20%-K224Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1161TR-ND.
CAP 1.0UF 50V CERAMIC +80/-20% - K105Z20Y5VF5TL2
 Order CAP 1.0UF 50V CERAMIC +80/-20%-K105Z20Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1162TR-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TH5
 Order CAP .022UF 50V CERAMIC +80/-20%-K223Z15Y5VF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1164TR-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TH5
 Order CAP .10UF 50V CERAMIC +80/-20%-K104Z15Y5VF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1165TR-ND.
CAP .22UF 50V CERAMIC +80/-20% - K224Z15Y5VF5TH5
 Order CAP .22UF 50V CERAMIC +80/-20%-K224Z15Y5VF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1166TR-ND.