CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 - Capacitors

Digi-Key Part Number BC1146TR-ND
Price Break
4000
12000
Unit Price
0.0231
0.02156
Extended Price
92.40
258.72
Manufacturer Part NumberK103Z15Y5VE5TL2
Product DescriptionCAP .010UF 25V CERAMIC +80/-20%
Quantity Available 0
All prices are in GBP

CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 - Capacitors Details
Technical/Catalog InformationK103Z15Y5VE5TL2
VendorVishay/BC Components
CategoryCapacitors
Capacitance10000pF
Voltage - Rated25V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-30°C ~ 85°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K103Z15Y5VE5TL2
K103Z15Y5VE5TL2
BC1146TR ND
BC1146TRND
BC1146TR

Purchase CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
Capacitors

CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 (BC1146TR-ND)

Related parts Capacitors :
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1146TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1146CT-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1152TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
 Order CAP .010UF 25V CERAMIC +80/-20%-K103Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1152CT-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TL2
 Order CAP .022UF 25V CERAMIC +80/-20%-K223Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1147TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
 Order CAP .10UF 25V CERAMIC +80/-20%-K104Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1148TR-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TL2
 Order CAP .22UF 25V CERAMIC +80/-20%-K224Z15Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1149TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1150TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
 Order CAP 1.0UF 25V CERAMIC +80/-20%-K105Z20Y5VE5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1151TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TH5
 Order CAP .022UF 25V CERAMIC +80/-20%-K223Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1153TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TH5
 Order CAP .10UF 25V CERAMIC +80/-20%-K104Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1154TR-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TH5
 Order CAP .22UF 25V CERAMIC +80/-20%-K224Z15Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1155TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TH5
 Order CAP .47UF 25V CERAMIC +80/-20%-K474Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1156TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TH5
 Order CAP 1.0UF 25V CERAMIC +80/-20%-K105Z20Y5VE5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1157TR-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
 Order CAP .010UF 50V CERAMIC +80/-20%-K103Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1158TR-ND.