CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2 - Capacitors

Digi-Key Part Number BC1141TR-ND
Price Break
3000
6000
Unit Price
0.03208
0.02994
Extended Price
96.24
179.64
Manufacturer Part NumberK223M20Z5UH5TL2
Product DescriptionCAP .022UF 100V CERAMIC Z5U 20%
Quantity Available Non-Stock
All prices are in GBP

CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2 - Capacitors Details
Technical/Catalog InformationK223M20Z5UH5TL2
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature10°C ~ 85°C
SeriesMono-Kap™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names K223M20Z5UH5TL2
K223M20Z5UH5TL2
BC1141TR ND
BC1141TRND
BC1141TR

Purchase CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
Capacitors

CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2 (BC1141TR-ND)

Related parts Capacitors :
CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
 Order CAP .022UF 100V CERAMIC Z5U 20%-K223M20Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1141TR-ND.
CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
 Order CAP .022UF 100V CERAMIC Z5U 20%-K223M20Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1141CT-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TL2
 Order CAP .022UF 50V CERAMIC Z5U 20%-K223M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1125TR-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TH5
 Order CAP .022UF 50V CERAMIC Z5U 20%-K223M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1131TR-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2
 Order CAP .010UF 100V CERAMIC Z5U 20%-K103M15Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1140TR-ND.
CAP .047UF 100V CERAMIC Z5U 20% - K473M20Z5UH5TL2
 Order CAP .047UF 100V CERAMIC Z5U 20%-K473M20Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1142TR-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TL2
 Order CAP .10UF 100V CERAMIC Z5U 20%-K104M20Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1143TR-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
 Order CAP .010UF 100V CERAMIC Z5U 20%-K103M15Z5UH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1144TR-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TH5
 Order CAP .10UF 100V CERAMIC Z5U 20%-K104M20Z5UH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1145TR-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TL2
 Order CAP .022UF 50V CERAMIC Z5U 20%-K223M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1125CT-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TH5
 Order CAP .022UF 50V CERAMIC Z5U 20%-K223M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1131CT-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2
 Order CAP .010UF 100V CERAMIC Z5U 20%-K103M15Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1140CT-ND.
CAP .047UF 100V CERAMIC Z5U 20% - K473M20Z5UH5TL2
 Order CAP .047UF 100V CERAMIC Z5U 20%-K473M20Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1142CT-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TL2
 Order CAP .10UF 100V CERAMIC Z5U 20%-K104M20Z5UH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1143CT-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
 Order CAP .010UF 100V CERAMIC Z5U 20%-K103M15Z5UH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1144CT-ND.