CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 - Capacitors

Digi-Key Part Number BC1130TR-ND
Price Break
4000
12000
Unit Price
0.01733
0.01617
Extended Price
69.32
194.04
Manufacturer Part NumberK103M15Z5UF5TH5
Product DescriptionCAP .010UF 50V CERAMIC Z5U 20%
Quantity Available 0
All prices are in GBP

CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 - Capacitors Details
Technical/Catalog InformationK103M15Z5UF5TH5
VendorVishay/BC Components
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature10°C ~ 85°C
SeriesMono-Kap™
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names K103M15Z5UF5TH5
K103M15Z5UF5TH5
BC1130TR ND
BC1130TRND
BC1130TR

Purchase CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
Capacitors

CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 (BC1130TR-ND)

Related parts Capacitors :
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
 Order CAP .010UF 50V CERAMIC Z5U 20%-K103M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1130TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
 Order CAP .010UF 50V CERAMIC Z5U 20%-K103M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1130CT-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order CAP .010UF 50V CERAMIC Z5U 20%-K103M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1124TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order CAP .010UF 50V CERAMIC Z5U 20%-K103M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1124CT-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TL2
 Order CAP .022UF 50V CERAMIC Z5U 20%-K223M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1125TR-ND.
CAP .047UF 50V CERAMIC Z5U 20% - K473M15Z5UF5TL2
 Order CAP .047UF 50V CERAMIC Z5U 20%-K473M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1126TR-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TL2
 Order CAP .10UF 50V CERAMIC Z5U 20%-K104M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1127TR-ND.
CAP .15UF 50V CERAMIC Z5U 20% - K154M15Z5UF5TL2
 Order CAP .15UF 50V CERAMIC Z5U 20%-K154M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1128TR-ND.
CAP .22UF 50V CERAMIC Z5U 20% - K224M15Z5UF5TL2
 Order CAP .22UF 50V CERAMIC Z5U 20%-K224M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1129TR-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TH5
 Order CAP .022UF 50V CERAMIC Z5U 20%-K223M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1131TR-ND.
CAP .047UF 50V CERAMIC Z5U 20% - K473M15Z5UF5TH5
 Order CAP .047UF 50V CERAMIC Z5U 20%-K473M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1132TR-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TH5
 Order CAP .10UF 50V CERAMIC Z5U 20%-K104M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1133TR-ND.
CAP .15UF 50V CERAMIC Z5U 20% - K154M15Z5UF5TH5
 Order CAP .15UF 50V CERAMIC Z5U 20%-K154M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1134TR-ND.
CAP .22UF 50V CERAMIC Z5U 20% - K224M15Z5UF5TH5
 Order CAP .22UF 50V CERAMIC Z5U 20%-K224M15Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1135TR-ND.
CAP .33UF 50V CERAMIC Z5U 20% - K334M20Z5UF5TH5
 Order CAP .33UF 50V CERAMIC Z5U 20%-K334M20Z5UF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1136TR-ND.