CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 - Capacitors

Digi-Key Part Number BC1111TR-ND
Price Break
4000
12000
Unit Price
0.01815
0.01705
Extended Price
72.60
204.60
Manufacturer Part NumberK103K15X7RH5TL2
Product DescriptionCAP .010UF 100V CERAMIC X7R 10%
Quantity Available 36000
All prices are in GBP

CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 - Capacitors Details
Technical/Catalog InformationK103K15X7RH5TL2
VendorVishay/BC Components
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K103K15X7RH5TL2
K103K15X7RH5TL2
BC1111TR ND
BC1111TRND
BC1111TR

Purchase CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2
Capacitors

CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 (BC1111TR-ND)

Related parts Capacitors :
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2
 Order CAP .010UF 100V CERAMIC X7R 10%-K103K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1111TR-ND.
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2
 Order CAP .010UF 100V CERAMIC X7R 10%-K103K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1111CT-ND.
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TH5
 Order CAP .010UF 100V CERAMIC X7R 10%-K103K15X7RH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1120TR-ND.
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TH5
 Order CAP .010UF 100V CERAMIC X7R 10%-K103K15X7RH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1120CT-ND.
CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TL2
 Order CAP .010UF 50V CERAMIC X7R 10%-K103K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1078TR-ND.
CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5
 Order CAP .010UF 50V CERAMIC X7R 10%-K103K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1095TR-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
 Order CAP 220PF 100V CERAMIC X7R 10%-K221K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1106TR-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
 Order CAP 470PF 100V CERAMIC X7R 10%-K471K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1107TR-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
 Order CAP 1000PF 100V CERAMIC X7R 10%-K102K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1108TR-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
 Order CAP 2200PF 100V CERAMIC X7R 10%-K222K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1109TR-ND.
CAP 4700PF 100V CERAMIC X7R 10% - K472K15X7RH5TL2
 Order CAP 4700PF 100V CERAMIC X7R 10%-K472K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1110TR-ND.
CAP .022UF 100V CERAMIC X7R 10% - K223K15X7RH5TL2
 Order CAP .022UF 100V CERAMIC X7R 10%-K223K15X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1112TR-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TL2
 Order CAP .047UF 100V CERAMIC X7R 10%-K473K20X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1113TR-ND.
CAP .10UF 100V CERAMIC X7R 10% - K104K20X7RH5TL2
 Order CAP .10UF 100V CERAMIC X7R 10%-K104K20X7RH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1114TR-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TH5
 Order CAP 220PF 100V CERAMIC X7R 10%-K221K15X7RH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1115TR-ND.