CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5 - Capacitors

Digi-Key Part Number BC1089TR-ND
Price Break
4000
12000
Unit Price
0.01417
0.01355
Extended Price
56.68
162.60
Manufacturer Part NumberK102K15X7RF5TH5
Product DescriptionCAP 1000PF 50V CERAMIC X7R 10%
Quantity Available 56000
All prices are in GBP

CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5 - Capacitors Details
Technical/Catalog InformationK102K15X7RF5TH5
VendorVishay/BC Components
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K102K15X7RF5TH5
K102K15X7RF5TH5
BC1089TR ND
BC1089TRND
BC1089TR

Purchase CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5
Capacitors

CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5 (BC1089TR-ND)

Related parts Capacitors :
CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5
 Order CAP 1000PF 50V CERAMIC X7R 10%-K102K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1089TR-ND.
CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TH5
 Order CAP 1000PF 50V CERAMIC X7R 10%-K102K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1089CT-ND.
CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TL2
 Order CAP 1000PF 50V CERAMIC X7R 10%-K102K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1072TR-ND.
CAP 1000PF 50V CERAMIC X7R 10% - K102K15X7RF5TL2
 Order CAP 1000PF 50V CERAMIC X7R 10%-K102K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1072CT-ND.
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TL2
 Order CAP 220PF 50V CERAMIC X7R 10%-K221K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1068TR-ND.
CAP 330PF 50V CERAMIC X7R 10% - K331K15X7RF5TL2
 Order CAP 330PF 50V CERAMIC X7R 10%-K331K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1069TR-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TL2
 Order CAP 470PF 50V CERAMIC X7R 10%-K471K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1070TR-ND.
CAP 680PF 50V CERAMIC X7R 10% - K681K15X7RF5TL2
 Order CAP 680PF 50V CERAMIC X7R 10%-K681K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1071TR-ND.
CAP 1500PF 50V CERAMIC X7R 10% - K152K15X7RF5TL2
 Order CAP 1500PF 50V CERAMIC X7R 10%-K152K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1073TR-ND.
CAP 2200PF 50V CERAMIC X7R 10% - K222K15X7RF5TL2
 Order CAP 2200PF 50V CERAMIC X7R 10%-K222K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1074TR-ND.
CAP 3300PF 50V CERAMIC X7R 10% - K332K15X7RF5TL2
 Order CAP 3300PF 50V CERAMIC X7R 10%-K332K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1075TR-ND.
CAP 4700PF 50V CERAMIC X7R 10% - K472K15X7RF5TL2
 Order CAP 4700PF 50V CERAMIC X7R 10%-K472K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1076TR-ND.
CAP 6800PF 50V CERAMIC X7R 10% - K682K15X7RF5TL2
 Order CAP 6800PF 50V CERAMIC X7R 10%-K682K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1077TR-ND.
CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TL2
 Order CAP .010UF 50V CERAMIC X7R 10%-K103K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1078TR-ND.
CAP .015UF 50V CERAMIC X7R 10% - K153K15X7RF5TL2
 Order CAP .015UF 50V CERAMIC X7R 10%-K153K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1079TR-ND.