CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5 - Capacitors

Digi-Key Part Number BC1064TR-ND
Price Break
4000
12000
Unit Price
0.02316
0.02138
Extended Price
92.64
256.56
Manufacturer Part NumberK101J15C0GH5TH5
Product DescriptionCAP 100PF 100V CERAMIC C0G 5%
Quantity Available 12000
All prices are in GBP

CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5 - Capacitors Details
Technical/Catalog InformationK101J15C0GH5TH5
VendorVishay/BC Components
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K101J15C0GH5TH5
K101J15C0GH5TH5
BC1064TR ND
BC1064TRND
BC1064TR

Purchase CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5
Capacitors

CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5 (BC1064TR-ND)

Related parts Capacitors :
CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5
 Order CAP 100PF 100V CERAMIC C0G 5%-K101J15C0GH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1064TR-ND.
CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TH5
 Order CAP 100PF 100V CERAMIC C0G 5%-K101J15C0GH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1064CT-ND.
CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TL2
 Order CAP 100PF 100V CERAMIC C0G 5%-K101J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1057TR-ND.
CAP 100PF 100V CERAMIC C0G 5% - K101J15C0GH5TL2
 Order CAP 100PF 100V CERAMIC C0G 5%-K101J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1057CT-ND.
CAP 100PF 50V CERAMIC C0G 5% - K101J15C0GF5TL2
 Order CAP 100PF 50V CERAMIC C0G 5%-K101J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1013TR-ND.
CAP 100PF 50V CERAMIC C0G 5% - K101J15C0GF5TH5
 Order CAP 100PF 50V CERAMIC C0G 5%-K101J15C0GF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1042TR-ND.
CAP 10PF 100V CERAMIC C0G 5% - K100J15C0GH5TL2
 Order CAP 10PF 100V CERAMIC C0G 5%-K100J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1054TR-ND.
CAP 22PF 100V CERAMIC C0G 5% - K220J15C0GH5TL2
 Order CAP 22PF 100V CERAMIC C0G 5%-K220J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1055TR-ND.
CAP 47PF 100V CERAMIC C0G 5% - K470J15C0GH5TL2
 Order CAP 47PF 100V CERAMIC C0G 5%-K470J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1056TR-ND.
CAP 220PF 100V CERAMIC C0G 5% - K221J15C0GH5TL2
 Order CAP 220PF 100V CERAMIC C0G 5%-K221J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1058TR-ND.
CAP 470PF 100V CERAMIC C0G 5% - K471J15C0GH5TL2
 Order CAP 470PF 100V CERAMIC C0G 5%-K471J15C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1059TR-ND.
CAP 1000PF 100V CERAMIC C0G 5% - K102J20C0GH5TL2
 Order CAP 1000PF 100V CERAMIC C0G 5%-K102J20C0GH5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1060TR-ND.
CAP 10PF 100V CERAMIC C0G 5% - K100J15C0GH5TH5
 Order CAP 10PF 100V CERAMIC C0G 5%-K100J15C0GH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1061TR-ND.
CAP 22PF 100V CERAMIC C0G 5% - K220J15C0GH5TH5
 Order CAP 22PF 100V CERAMIC C0G 5%-K220J15C0GH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1062TR-ND.
CAP 47PF 100V CERAMIC C0G 5% - K470J15C0GH5TH5
 Order CAP 47PF 100V CERAMIC C0G 5%-K470J15C0GH5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1063TR-ND.