CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2 - Capacitors

Digi-Key Part Number BC1005TR-ND
Price Break
4000
12000
Unit Price
0.0165
0.01584
Extended Price
66.00
190.08
Manufacturer Part NumberK220J15C0GF5TL2
Product DescriptionCAP 22PF 50V CERAMIC C0G 5%
Quantity Available 60000
All prices are in GBP

CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2 - Capacitors Details
Technical/Catalog InformationK220J15C0GF5TL2
VendorVishay/BC Components
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-55°C ~ 125°C
SeriesMono-Kap™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K220J15C0GF5TL2
K220J15C0GF5TL2
BC1005TR ND
BC1005TRND
BC1005TR

Purchase CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
Capacitors

CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2 (BC1005TR-ND)

Related parts Capacitors :
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
 Order CAP 22PF 50V CERAMIC C0G 5%-K220J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1005TR-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TL2
 Order CAP 22PF 50V CERAMIC C0G 5%-K220J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1005CT-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TH5
 Order CAP 22PF 50V CERAMIC C0G 5%-K220J15C0GF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1034TR-ND.
CAP 22PF 50V CERAMIC C0G 5% - K220J15C0GF5TH5
 Order CAP 22PF 50V CERAMIC C0G 5%-K220J15C0GF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1034CT-ND.
CAP 10PF 50V CERAMIC C0G 5% - K100J15C0GF5TL2
 Order CAP 10PF 50V CERAMIC C0G 5%-K100J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1001TR-ND.
CAP 12PF 50V CERAMIC C0G 5% - K120J15C0GF5TL2
 Order CAP 12PF 50V CERAMIC C0G 5%-K120J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1002TR-ND.
CAP 15PF 50V CERAMIC C0G 5% - K150J15C0GF5TL2
 Order CAP 15PF 50V CERAMIC C0G 5%-K150J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1003TR-ND.
CAP 18PF 50V CERAMIC C0G 5% - K180J15C0GF5TL2
 Order CAP 18PF 50V CERAMIC C0G 5%-K180J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1004TR-ND.
CAP 27PF 50V CERAMIC C0G 5% - K270J15C0GF5TL2
 Order CAP 27PF 50V CERAMIC C0G 5%-K270J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1006TR-ND.
CAP 33PF 50V CERAMIC C0G 5% - K330J15C0GF5TL2
 Order CAP 33PF 50V CERAMIC C0G 5%-K330J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1007TR-ND.
CAP 39PF 50V CERAMIC C0G 5% - K390J15C0GF5TL2
 Order CAP 39PF 50V CERAMIC C0G 5%-K390J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1008TR-ND.
CAP 47PF 50V CERAMIC C0G 5% - K470J15C0GF5TL2
 Order CAP 47PF 50V CERAMIC C0G 5%-K470J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1009TR-ND.
CAP 56PF 50V CERAMIC C0G 5% - K560J15C0GF5TL2
 Order CAP 56PF 50V CERAMIC C0G 5%-K560J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1010TR-ND.
CAP 68PF 50V CERAMIC C0G 5% - K680J15C0GF5TL2
 Order CAP 68PF 50V CERAMIC C0G 5%-K680J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1011TR-ND.
CAP 82PF 50V CERAMIC C0G 5% - K820J15C0GF5TL2
 Order CAP 82PF 50V CERAMIC C0G 5%-K820J15C0GF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1012TR-ND.