LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K - Switches

Digi-Key Part Number P10891S-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.31
0.231
0.2002
0.154
0.12813
0.1041
Extended Price
0.31
2.31
20.02
77.00
128.13
520.50
Manufacturer Part NumberEVQ-PAD07K
Product DescriptionLT SWITCH 6MM H=7MM 130GF
Quantity Available 9773
All prices are in GBP

LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K - Switches Details
Technical/Catalog InformationEVQ-PAD07K
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeThrough Hole
Operating Force130gf
OrientationVertical
Outline L x W6mm x 6mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ PAD07K
EVQPAD07K
P10891S ND
P10891SND
P10891S

Purchase LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K
Switches

LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K (P10891S-ND)

Related parts Switches:
LT SWITCH 6MM H=7MM 130GF - EVQ-PAD07K
 Order LT SWITCH 6MM H=7MM 130GF-EVQ-PAD07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10891S-ND.
LT SWITCH 6MM H-7MM 130GF W/GND - EVQ-PBD07K
 Order LT SWITCH 6MM H-7MM 130GF W/GND-EVQ-PBD07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10894S-ND.
LT SWITCH 6MM H=5MM 130GF - EVQ-PAD05R
 Order LT SWITCH 6MM H=5MM 130GF-EVQ-PAD05R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10890S-ND.
LT SWITCH 6MM H=9MM 130GF - EVQ-PAD09K
 Order LT SWITCH 6MM H=9MM 130GF-EVQ-PAD09K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10892S-ND.
LT SWITCH 6MM H=5MM 130GF W/GND - EVQ-PBD05R
 Order LT SWITCH 6MM H=5MM 130GF W/GND-EVQ-PBD05R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10893S-ND.
LT SWITCH RT ANGLE L3.15MM 130GF - EVQ-PF103M
 Order LT SWITCH RT ANGLE L3.15MM 130GF-EVQ-PF103M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10881S-ND.
LT SWITCH RT ANGLE L3.85MM 130GF - EVQ-PF104R
 Order LT SWITCH RT ANGLE L3.85MM 130GF-EVQ-PF104R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10882S-ND.
LT SWITCH RT ANGLE L5.85MM 130GF - EVQ-PF106K
 Order LT SWITCH RT ANGLE L5.85MM 130GF-EVQ-PF106K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10883S-ND.
LT SWITCH RT ANGLE L8.35MM 130GF - EVQ-PF108K
 Order LT SWITCH RT ANGLE L8.35MM 130GF-EVQ-PF108K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10884S-ND.
SWITCH LT 6MM 160GF 7MM HEIGHT - EVQ-21507K
 Order SWITCH LT 6MM 160GF 7MM HEIGHT-EVQ-21507K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12226STB-ND.
SWITCH LT 6MM 100GF 7MM HEIGHT - EVQ-21307K
 Order SWITCH LT 6MM 100GF 7MM HEIGHT-EVQ-21307K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12218STB-ND.
LT SWITCH 6MM 130GF H=2MM SMD - EVQ-QWP01W
 Order LT SWITCH 6MM 130GF H=2MM SMD-EVQ-QWP01W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10885STR-ND.
LT SWITCH 6MM 130GF H=2MM SMD - EVQ-QWP01W
 Order LT SWITCH 6MM 130GF H=2MM SMD-EVQ-QWP01W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10885SCT-ND.
SWITCH LT 6MM 160GF 7MM HEIGHT - EVQ-PBE07K
 Order SWITCH LT 6MM 160GF 7MM HEIGHT-EVQ-PBE07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12202S-ND.
SWITCH LT 6MM 160GF 7MM HEIGHT - EVQ-PAE07K
 Order SWITCH LT 6MM 160GF 7MM HEIGHT-EVQ-PAE07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12193S-ND.