LT SWITCH RT ANGLE L5.85MM 100GF - EVQ-PF006K - Switches

Digi-Key Part Number P10879S-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.22
0.164
0.1422
0.1094
0.0908
0.07385
Extended Price
0.22
1.64
14.22
54.70
90.80
369.25
Manufacturer Part NumberEVQ-PF006K
Product DescriptionLT SWITCH RT ANGLE L5.85MM 100GF
Quantity Available 12282
All prices are in GBP

LT SWITCH RT ANGLE L5.85MM 100GF - EVQ-PF006K - Switches Details
Technical/Catalog InformationEVQ-PF006K
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeThrough Hole
Operating Force100gf
OrientationRight Angle
Outline L x W7.50mm x 7.10mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ PF006K
EVQPF006K
P10879S ND
P10879SND
P10879S

Purchase LT SWITCH RT ANGLE L5.85MM 100GF - EVQ-PF006K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LT SWITCH RT ANGLE L5.85MM 100GF - EVQ-PF006K
Switches

LT SWITCH RT ANGLE L5.85MM 100GF - EVQ-PF006K (P10879S-ND)

Related parts Switches:
LT SWITCH RT ANGLE L5.85MM 100GF - EVQ-PF006K
 Order LT SWITCH RT ANGLE L5.85MM 100GF-EVQ-PF006K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10879S-ND.
LT SWITCH RT ANGLE L3.15MM 100GF - EVQ-PF003M
 Order LT SWITCH RT ANGLE L3.15MM 100GF-EVQ-PF003M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10877S-ND.
LT SWITCH RT ANGLE L3.85MM 100GF - EVQ-PF004R
 Order LT SWITCH RT ANGLE L3.85MM 100GF-EVQ-PF004R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10878S-ND.
LT SWITCH RT ANGLE L8.35MM 100GF - EVQ-PF008K
 Order LT SWITCH RT ANGLE L8.35MM 100GF-EVQ-PF008K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10880S-ND.
LT SWITCH RT ANGLE L3.15MM 130GF - EVQ-PF103M
 Order LT SWITCH RT ANGLE L3.15MM 130GF-EVQ-PF103M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10881S-ND.
LT SWITCH RT ANGLE L3.85MM 130GF - EVQ-PF104R
 Order LT SWITCH RT ANGLE L3.85MM 130GF-EVQ-PF104R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10882S-ND.
LT SWITCH RT ANGLE L5.85MM 130GF - EVQ-PF106K
 Order LT SWITCH RT ANGLE L5.85MM 130GF-EVQ-PF106K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10883S-ND.
LT SWITCH RT ANGLE L8.35MM 130GF - EVQ-PF108K
 Order LT SWITCH RT ANGLE L8.35MM 130GF-EVQ-PF108K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10884S-ND.
LT SWITCH SPDT 6MM W/BOSS SMD - EVQ-PWAA15
 Order LT SWITCH SPDT 6MM W/BOSS SMD-EVQ-PWAA15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10845S-ND.
LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15
 Order LT SWITCH SPDT 6MM J LEAD SMD-EVQ-PWBA15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10846STR-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUB02K
 Order LT SWITCH SIDE PUSH J LEAD SMD-EVQ-PUB02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10848STR-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUC02K
 Order LT SWITCH SIDE PUSH W/BOSS SMD-EVQ-PUC02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10849STR-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUK02K
 Order LT SWITCH SIDE PUSH J LEAD SMD-EVQ-PUK02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10852STR-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUL02K
 Order LT SWITCH SIDE PUSH W/BOSS SMD-EVQ-PUL02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10853STR-ND.
LT SWITCH 5MM HT LONG TRVL 220GF - EVQ-PVA05K
 Order LT SWITCH 5MM HT LONG TRVL 220GF-EVQ-PVA05K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10855STB-ND.