LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15 - Switches

Digi-Key Part Number P10846STR-ND
Price Break
5000
10000
25000
Unit Price
0.30202
0.28169
0.26426
Extended Price
1510.10
2816.90
6606.50
Manufacturer Part NumberEVQ-PWBA15
Product DescriptionLT SWITCH SPDT 6MM J LEAD SMD
Quantity Available Non-Stock
All prices are in GBP

LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15 - Switches Details
Technical/Catalog InformationEVQ-PWBA15
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPDT
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeSurface Mount
Operating Force100/260gf
OrientationVertical
Outline L x W6.40mm x 6.20mm
Switch FunctionOff-Mom-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ PWBA15
EVQPWBA15
P10846STR ND
P10846STRND
P10846STR

Purchase LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15
Switches

LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15 (P10846STR-ND)

Related parts Switches:
LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15
 Order LT SWITCH SPDT 6MM J LEAD SMD-EVQ-PWBA15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10846STR-ND.
LT SWITCH SPDT 6MM J LEAD SMD - EVQ-PWBA15
 Order LT SWITCH SPDT 6MM J LEAD SMD-EVQ-PWBA15 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10846SCT-ND.
LT SWITCH SPDT 6MM W/BOSS SMD - EVQ-PWAA15
 Order LT SWITCH SPDT 6MM W/BOSS SMD-EVQ-PWAA15 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10845S-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUB02K
 Order LT SWITCH SIDE PUSH J LEAD SMD-EVQ-PUB02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10848STR-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUK02K
 Order LT SWITCH SIDE PUSH J LEAD SMD-EVQ-PUK02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10852STR-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUB02K
 Order LT SWITCH SIDE PUSH J LEAD SMD-EVQ-PUB02K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10848SCT-ND.
LT SWITCH SIDE PUSH J LEAD SMD - EVQ-PUK02K
 Order LT SWITCH SIDE PUSH J LEAD SMD-EVQ-PUK02K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10852SCT-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUC02K
 Order LT SWITCH SIDE PUSH W/BOSS SMD-EVQ-PUC02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10849STR-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUL02K
 Order LT SWITCH SIDE PUSH W/BOSS SMD-EVQ-PUL02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10853STR-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUC02K
 Order LT SWITCH SIDE PUSH W/BOSS SMD-EVQ-PUC02K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10849SCT-ND.
LT SWITCH SIDE PUSH W/BOSS SMD - EVQ-PUL02K
 Order LT SWITCH SIDE PUSH W/BOSS SMD-EVQ-PUL02K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10853SCT-ND.
LT SWITCH 2.1MM 240GF W/GND SMD - EVQ-P2T02M
 Order LT SWITCH 2.1MM 240GF W/GND SMD-EVQ-P2T02M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11082STR-ND.
LT SWITCH 2.5MM 240GF W/GND SMD - EVQ-P2T02W
 Order LT SWITCH 2.5MM 240GF W/GND SMD-EVQ-P2T02W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11083STR-ND.
LT SWITCH 2.5MM HT W/GND SMD - EVQ-P2D02Q
 Order LT SWITCH 2.5MM HT W/GND SMD-EVQ-P2D02Q online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11085STR-ND.
LT SWITCH 2.1MM 240GF W/GND SMD - EVQ-P2T02M
 Order LT SWITCH 2.1MM 240GF W/GND SMD-EVQ-P2T02M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11082SCT-ND.