LT SWITCH 7.45MM HT 130GF - EVQ-P0D07K - Switches

Digi-Key Part Number P10844S-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.4
0.301
0.2603
0.20024
0.16619
0.13516
Extended Price
0.40
3.01
26.03
100.12
166.19
675.80
Manufacturer Part NumberEVQ-P0D07K
Product DescriptionLT SWITCH 7.45MM HT 130GF
Quantity Available 1279
All prices are in GBP

LT SWITCH 7.45MM HT 130GF - EVQ-P0D07K - Switches Details
Technical/Catalog InformationEVQ-P0D07K
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 30VDC
Mounting TypeThrough Hole
Operating Force130gf
OrientationVertical
Outline L x W6.20mm x 6.20mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ P0D07K
EVQP0D07K
P10844S ND
P10844SND
P10844S

Purchase LT SWITCH 7.45MM HT 130GF - EVQ-P0D07K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LT SWITCH 7.45MM HT 130GF - EVQ-P0D07K
Switches

LT SWITCH 7.45MM HT 130GF - EVQ-P0D07K (P10844S-ND)

Related parts Switches:
LT SWITCH 7.45MM HT 130GF - EVQ-P0D07K
 Order LT SWITCH 7.45MM HT 130GF-EVQ-P0D07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10844S-ND.
LT SWITCH 7.45MM HT 75GF - EVQ-P0E07K
 Order LT SWITCH 7.45MM HT 75GF-EVQ-P0E07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10843S-ND.
LT SWITCH 5MM HT LONG TRVL 220GF - EVQ-PVA05K
 Order LT SWITCH 5MM HT LONG TRVL 220GF-EVQ-PVA05K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10855STB-ND.
LT SWITCH 5MM HT LONG TRVL 200GF - EVQ-PVG05K
 Order LT SWITCH 5MM HT LONG TRVL 200GF-EVQ-PVG05K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10856STB-ND.
LT SWITCH 5MM HT LONG TRVL 350GF - EVQ-PVH05K
 Order LT SWITCH 5MM HT LONG TRVL 350GF-EVQ-PVH05K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10857STB-ND.
LT SWITCH 5MM HT LONG TRVL 250GF - EVQ-PVF05K
 Order LT SWITCH 5MM HT LONG TRVL 250GF-EVQ-PVF05K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10858STB-ND.
LT SWITCH 5MM HT LONG TRVL 220GF - EVQ-PVA05K
 Order LT SWITCH 5MM HT LONG TRVL 220GF-EVQ-PVA05K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10855SCT-ND.
LT SWITCH 5MM HT LONG TRVL 200GF - EVQ-PVG05K
 Order LT SWITCH 5MM HT LONG TRVL 200GF-EVQ-PVG05K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10856SCT-ND.
LT SWITCH 5MM HT LONG TRVL 350GF - EVQ-PVH05K
 Order LT SWITCH 5MM HT LONG TRVL 350GF-EVQ-PVH05K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10857SCT-ND.
LT SWITCH 5MM HT LONG TRVL 250GF - EVQ-PVF05K
 Order LT SWITCH 5MM HT LONG TRVL 250GF-EVQ-PVF05K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10858SCT-ND.
LT SWITCH 2.1MM HT 240GF SMD - EVQ-P2402M
 Order LT SWITCH 2.1MM HT 240GF SMD-EVQ-P2402M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11080STR-ND.
LT SWITCH 2.5MM HT 240GF SMD - EVQ-P2402W
 Order LT SWITCH 2.5MM HT 240GF SMD-EVQ-P2402W online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11081STR-ND.
LT SWITCH 2.5MM HT 350GF SMD - EVQ-P2K02Q
 Order LT SWITCH 2.5MM HT 350GF SMD-EVQ-P2K02Q online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11084STR-ND.
LT SWITCH 2.5MM HT W/GND SMD - EVQ-P2D02Q
 Order LT SWITCH 2.5MM HT W/GND SMD-EVQ-P2D02Q online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11085STR-ND.
LT SWITCH 2.1MM HT 240GF SMD - EVQ-P2402M
 Order LT SWITCH 2.1MM HT 240GF SMD-EVQ-P2402M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11080SCT-ND.