IC DC/DC CONV STEP-DOWN 5V 8-DIP - MAX639CPA - Integrated Circuits (ICs)

Digi-Key Part Number MAX639CPA-ND
Price Break
2500
Unit Price
2.0695
Extended Price
5173.75
Manufacturer Part NumberMAX639CPA
Product DescriptionIC DC/DC CONV STEP-DOWN 5V 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC DC/DC CONV STEP-DOWN 5V 8-DIP - MAX639CPA - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX639CPA
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4 ~ 11V
Voltage - Output5V
Current - Output225mA
Output Power727mW
Package / Case8-DIP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX639CPA
MAX639CPA

Purchase IC DC/DC CONV STEP-DOWN 5V 8-DIP - MAX639CPA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV STEP-DOWN 5V 8-DIP - MAX639CPA
Integrated Circuits (ICs)

IC DC/DC CONV STEP-DOWN 5V 8-DIP - MAX639CPA (MAX639CPA-ND)

Related parts Integrated Circuits (ICs):
IC DC/DC CONV STEP-DOWN 5V 8-DIP - MAX639CPA
 Order IC DC/DC CONV STEP-DOWN 5V 8-DIP-MAX639CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX639CPA-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5
 Order IC DC/DC CONV STEP-UP 5V 8-DIP-LT1302CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303CN8-5
 Order IC DC/DC CONV STEP-UP 5V 8-DIP-LT1303CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CN8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303IN8-5
 Order IC DC/DC CONV STEP-UP 5V 8-DIP-LT1303IN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303IN8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303CN8-5#PBF
 Order IC DC/DC CONV STEP-UP 5V 8-DIP-LT1303CN8-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CN8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5#PBF
 Order IC DC/DC CONV STEP-UP 5V 8-DIP-LT1302CN8-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303IN8-5#PBF
 Order IC DC/DC CONV STEP-UP 5V 8-DIP-LT1303IN8-5#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303IN8-5#PBF-ND.
IC DC/DC CONV STEP-UP PWM 8-DIP - MAX751CPA
 Order IC DC/DC CONV STEP-UP PWM 8-DIP-MAX751CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX751CPA-ND.
IC DC/DC CONV STEP-UP ADJ 8-DIP - MAX752CPA
 Order IC DC/DC CONV STEP-UP ADJ 8-DIP-MAX752CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX752CPA-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
 Order IC DC/DC CONV STEP-UP 5V 8-SOIC-LT1302CS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP ADJ 8-DIP - LT1303CN8
 Order IC DC/DC CONV STEP-UP ADJ 8-DIP-LT1303CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CN8-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5
 Order IC DC/DC CONV STEP-UP 5V 8-SOIC-LT1303CS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1304CS8-5
 Order IC DC/DC CONV STEP-UP 5V 8-SOIC-LT1304CS8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1304CS8-5-ND.
IC DC/DC CONV FIXED OUT 5V 8-DIP - LT1107CN8-5
 Order IC DC/DC CONV FIXED OUT 5V 8-DIP-LT1107CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1107CN8-5-ND.