IC BUFFER VCOM 14-TSSOP - MAX9552EUD+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9552EUD+-ND
Price Break
192
Unit Price
0.47521
Extended Price
91.24
Manufacturer Part NumberMAX9552EUD+
Product DescriptionIC BUFFER VCOM 14-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC BUFFER VCOM 14-TSSOP - MAX9552EUD+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9552EUD+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
ApplicationsBuffer
-3db Bandwidth-
Slew Rate-
Number of Circuits4 - Quad
Current - Supply2mA
Current - Output/Channel55mA
Voltage - Supply, Single/Dual (±)6 V ~ 20 V, ±3 V ~ 10 V
Output Type-
Package / Case14-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9552EUD+
MAX9552EUD+

Purchase IC BUFFER VCOM 14-TSSOP - MAX9552EUD+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BUFFER VCOM 14-TSSOP - MAX9552EUD+
Integrated Circuits (ICs)

IC BUFFER VCOM 14-TSSOP - MAX9552EUD+ (MAX9552EUD+-ND)

Related parts Integrated Circuits (ICs):
IC BUFFER VCOM 14-TSSOP - MAX9552EUD+T
 Order IC BUFFER VCOM 14-TSSOP-MAX9552EUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9552EUD+T-ND.
IC BUFFER VCOM 14-TSSOP - MAX9552EUD+
 Order IC BUFFER VCOM 14-TSSOP-MAX9552EUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9552EUD+-ND.
IC BUFFER VCOM SOT23-5 - MAX9550EZK+T
 Order IC BUFFER VCOM SOT23-5-MAX9550EZK+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9550EZK+T-ND.
IC BUFFER VCOM 8-UMAX - MAX9551EUA+T
 Order IC BUFFER VCOM 8-UMAX-MAX9551EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9551EUA+T-ND.
IC BUFFER VCOM 8-UMAX - MAX9551EUA+
 Order IC BUFFER VCOM 8-UMAX-MAX9551EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9551EUA+-ND.
IC COMPARATOR LP 14-TSSOP - MAX9202EUD+
 Order IC COMPARATOR LP 14-TSSOP-MAX9202EUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9202EUD+-ND.
IC AMP HEADPHONE 14-TSSOP - MAX9728BEUD+
 Order IC AMP HEADPHONE 14-TSSOP-MAX9728BEUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9728BEUD+-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9034AUD+
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9034AUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9034AUD+-ND.
IC AMP HEADPHONE 14-TSSOP - MAX9728AEUD+
 Order IC AMP HEADPHONE 14-TSSOP-MAX9728AEUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9728AEUD+-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9024AUD+
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9024AUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9024AUD+-ND.
IC AMP HEADPHONE 14-TSSOP - MAX9728BEUD+T
 Order IC AMP HEADPHONE 14-TSSOP-MAX9728BEUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9728BEUD+T-ND.
IC AMP HEADPHONE 14-TSSOP - MAX9728AEUD+T
 Order IC AMP HEADPHONE 14-TSSOP-MAX9728AEUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9728AEUD+T-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9034AUD+T
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9034AUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9034AUD+T-ND.
IC COMPARATOR LP 14-TSSOP - MAX9202EUD+T
 Order IC COMPARATOR LP 14-TSSOP-MAX9202EUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9202EUD+T-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9024AUD+T
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9024AUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9024AUD+T-ND.