TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7 - Connectors

Digi-Key Part Number ED1912-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.1
0.986
0.8765
0.76692
0.65736
0.59162
Extended Price
1.10
9.86
87.65
383.46
657.36
2958.10
Manufacturer Part NumberEDSTLZ990/7
Product DescriptionTERM BLOCK HDR 5.08MM 7POS PCB
Quantity Available 51
All prices are in GBP

TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7 - Connectors Details
Technical/Catalog InformationEDSTLZ990/7
VendorOn Shore Technology
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions7
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesEDSTLZ990
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDSTLZ990 7
EDSTLZ9907
ED1912 ND
ED1912ND
ED1912

Purchase TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7
Connectors

TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7 (ED1912-ND)

Related parts Connectors:
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ990/7
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ990/7 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1912-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ950/7
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ950/7 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1822-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ955/7
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ955/7 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1854-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ951/7
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ951/7 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2432-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ956/7
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ956/7 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2450-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ950/7-OE
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ950/7-OE online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ950/7-OE-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ955/7-OE
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ955/7-OE online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ955/7-OE-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ970/7-F
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ970/7-F online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ970/7-F-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ975/7-F
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ975/7-F online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ975/7-F-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ970/7-SW
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ970/7-SW online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ970/7-SW-ND.
TERM BLOCK HDR 5.08MM 7POS PCB - EDSTLZ975/7-SW
 Order TERM BLOCK HDR 5.08MM 7POS PCB-EDSTLZ975/7-SW online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ975/7-SW-ND.
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ990/24
 Order TERM BLOCK HDR 5.08MM 24POS PCB-EDSTLZ990/24 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1929-ND.
TERM BLOCK HDR 5.08MM 22POS PCB - EDSTLZ990/22
 Order TERM BLOCK HDR 5.08MM 22POS PCB-EDSTLZ990/22 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1927-ND.
TERM BLOCK HDR 5.08MM 9POS PCB - EDSTLZ990/9
 Order TERM BLOCK HDR 5.08MM 9POS PCB-EDSTLZ990/9 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1914-ND.
TERM BLOCK HDR 5.08MM 17POS PCB - EDSTLZ990/17
 Order TERM BLOCK HDR 5.08MM 17POS PCB-EDSTLZ990/17 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1922-ND.