CAP 150PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F151JGE - Capacitors

Digi-Key Part Number P10842-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.342
0.2442
0.13675
0.12698
0.1221
0.11722
Extended Price
3.42
24.42
136.75
634.90
1221.00
2930.50
Manufacturer Part NumberECC-D3F151JGE
Product DescriptionCAP 150PF 3KVDC CERAMIC SL/GP 5%
Quantity Available Non-Stock
All prices are in GBP

CAP 150PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F151JGE - Capacitors Details
Technical/Catalog InformationECC-D3F151JGE
VendorPanasonic - ECG
CategoryCapacitors
Capacitance150pF
Voltage - Rated3000V (3kV)
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientSL/GP
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.295" (7.50mm)
Operating Temperature-25°C ~ 105°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC D3F151JGE
ECCD3F151JGE
P10842 ND
P10842ND
P10842

Purchase CAP 150PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F151JGE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 150PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F151JGE
Capacitors

CAP 150PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F151JGE (P10842-ND)

Related parts Capacitors :
CAP 150PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F151JGE
 Order CAP 150PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F151JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10842-ND.
CAP 150PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A151JGE
 Order CAP 150PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A151JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10806-ND.
CAP 150PF 2KVDC CERAMIC SL/GP 5% - ECC-D3D151JGE
 Order CAP 150PF 2KVDC CERAMIC SL/GP 5%-ECC-D3D151JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10826-ND.
CAP 12PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F120JGE
 Order CAP 12PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F120JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10829-ND.
CAP 15PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F150JGE
 Order CAP 15PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F150JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10830-ND.
CAP 18PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F180JGE
 Order CAP 18PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F180JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10831-ND.
CAP 22PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F220JGE
 Order CAP 22PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F220JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10832-ND.
CAP 27PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F270JGE
 Order CAP 27PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F270JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10833-ND.
CAP 33PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F330JGE
 Order CAP 33PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F330JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10834-ND.
CAP 39PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F390JGE
 Order CAP 39PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F390JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10835-ND.
CAP 47PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F470JGE
 Order CAP 47PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F470JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10836-ND.
CAP 56PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F560JGE
 Order CAP 56PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F560JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10837-ND.
CAP 68PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F680JGE
 Order CAP 68PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F680JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10838-ND.
CAP 82PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F820JGE
 Order CAP 82PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F820JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10839-ND.
CAP 100PF 3KVDC CERAMIC SL/GP 5% - ECC-D3F101JGE
 Order CAP 100PF 3KVDC CERAMIC SL/GP 5%-ECC-D3F101JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10840-ND.