CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB

Digi-Key Part Number 2225SC183KAT3A\SB-ND
Price Break
4000
Unit Price
0.7722
Extended Price
3088.80
Manufacturer Part Number2225SC183KAT3A\SB
Product DescriptionCAP CER 18000PF 1500V X7R 2225
Quantity Available Non-Stock
All prices are in GBP

CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB Details
Technical/Catalog Information2225SC183KAT3A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance0.018µF
Voltage - Rated1500V (1.5kV)
Tolerance±10%
Package / Case2225 (5664 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2225SC183KAT3A\SB
2225SC183KAT3A\SB

Purchase CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB
CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB

CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB (2225SC183KAT3A\SB-ND)

Related parts :
CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A\SB
 Order CAP CER 18000PF 1500V X7R 2225-2225SC183KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183KAT3A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT1A\SB
 Order CAP CER 18000PF 1500V X7R 2225-2225SC183KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183KAT1A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183KAT3A
 Order CAP CER 18000PF 1500V X7R 2225-2225SC183KAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183KAT3A-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183MAT1A\SB
 Order CAP CER 18000PF 1500V X7R 2225-2225SC183MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183MAT1A\SB-ND.
CAP CER 18000PF 1500V X7R 2225 - 2225SC183MAT3A\SB
 Order CAP CER 18000PF 1500V X7R 2225-2225SC183MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC183MAT3A\SB-ND.
CAP CER 18000PF 1500V X7R 1825 - 1825SC183KAT1A\SB
 Order CAP CER 18000PF 1500V X7R 1825-1825SC183KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC183KAT1A\SB-ND.
CAP CER 18000PF 1500V X7R 1825 - 1825SC183KAT3A\SB
 Order CAP CER 18000PF 1500V X7R 1825-1825SC183KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC183KAT3A\SB-ND.
CAP CER 18000PF 1500V X7R 1825 - 1825SC183MAT1A\SB
 Order CAP CER 18000PF 1500V X7R 1825-1825SC183MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC183MAT1A\SB-ND.
CAP CER 18000PF 1500V X7R 1825 - 1825SC183MAT3A\SB
 Order CAP CER 18000PF 1500V X7R 1825-1825SC183MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC183MAT3A\SB-ND.
CAP CER 1000PF 1500V X7R 2225 - 2225SC102KAT1A\SB
 Order CAP CER 1000PF 1500V X7R 2225-2225SC102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KAT1A\SB-ND.
CAP CER 1000PF 1500V X7R 2225 - 2225SC102KA11A\SB
 Order CAP CER 1000PF 1500V X7R 2225-2225SC102KA11A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102KA11A\SB-ND.
CAP CER 1000PF 1500V X7R 2225 - 2225SC102MAT1A\SB
 Order CAP CER 1000PF 1500V X7R 2225-2225SC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC102MAT1A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153KAT1A\SB
 Order CAP CER 15000PF 1500V X7R 2225-2225SC153KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153KAT1A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153KAT3A\SB
 Order CAP CER 15000PF 1500V X7R 2225-2225SC153KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153KAT3A\SB-ND.
CAP CER 15000PF 1500V X7R 2225 - 2225SC153MAT1A\SB
 Order CAP CER 15000PF 1500V X7R 2225-2225SC153MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC153MAT1A\SB-ND.