CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE - Capacitors

Digi-Key Part Number P10804-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.211
0.1488
0.08118
0.07036
0.06765
0.06494
Extended Price
2.11
14.88
81.18
351.80
676.50
1623.50
Manufacturer Part NumberECC-D3A101JGE
Product DescriptionCAP 100PF 1KVDC CERAMIC SL/GP 5%
Quantity Available Non-Stock
All prices are in GBP

CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE - Capacitors Details
Technical/Catalog InformationECC-D3A101JGE
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100pF
Voltage - Rated1000V (1kV)
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientSL/GP
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 105°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC D3A101JGE
ECCD3A101JGE
P10804 ND
P10804ND
P10804

Purchase CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE
Capacitors

CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE (P10804-ND)

Related parts Capacitors :
CAP 100PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A101JGE
 Order CAP 100PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A101JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10804-ND.
CAP 12PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A120JGE
 Order CAP 12PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A120JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10793-ND.
CAP 15PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A150JGE
 Order CAP 15PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A150JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10794-ND.
CAP 18PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A180JGE
 Order CAP 18PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A180JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10795-ND.
CAP 22PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A220JGE
 Order CAP 22PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A220JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10796-ND.
CAP 27PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A270JGE
 Order CAP 27PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A270JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10797-ND.
CAP 33PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A330JGE
 Order CAP 33PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A330JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10798-ND.
CAP 39PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A390JGE
 Order CAP 39PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A390JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10799-ND.
CAP 47PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A470JGE
 Order CAP 47PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A470JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10800-ND.
CAP 56PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A560JGE
 Order CAP 56PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A560JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10801-ND.
CAP 68PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A680JGE
 Order CAP 68PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A680JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10802-ND.
CAP 82PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A820JGE
 Order CAP 82PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A820JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10803-ND.
CAP 120PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A121JGE
 Order CAP 120PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A121JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10805-ND.
CAP 150PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A151JGE
 Order CAP 150PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A151JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10806-ND.
CAP 180PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A181JGE
 Order CAP 180PF 1KVDC CERAMIC SL/GP 5%-ECC-D3A181JGE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10807-ND.