CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A\SB - Capacitors

Digi-Key Part Number 1825HC472MAT1A\SB-ND
Price Break
2000
Unit Price
0.39501
Extended Price
790.02
Manufacturer Part Number1825HC472MAT1A\SB
Product DescriptionCAP CER 4700PF 20% 3KV X7R 1825
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A\SB - Capacitors Details
Technical/Catalog Information1825HC472MAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated3000V (3kV)
Tolerance±20%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825HC472MAT1A\SB
1825HC472MAT1A\SB

Purchase CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A\SB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A\SB
Capacitors

CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A\SB (1825HC472MAT1A\SB-ND)

Related parts Capacitors :
CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A\SB
 Order CAP CER 4700PF 20% 3KV X7R 1825-1825HC472MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC472MAT1A\SB-ND.
CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT1A
 Order CAP CER 4700PF 20% 3KV X7R 1825-1825HC472MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC472MAT1A-ND.
CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MAT3A\SB
 Order CAP CER 4700PF 20% 3KV X7R 1825-1825HC472MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC472MAT3A\SB-ND.
CAP CER 4700PF 20% 3KV X7R 1825 - 1825HC472MA11A\SB
 Order CAP CER 4700PF 20% 3KV X7R 1825-1825HC472MA11A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC472MA11A\SB-ND.
CAP CER 1000PF 20% 3KV X7R 1825 - 1825HC102MAT1A\SB
 Order CAP CER 1000PF 20% 3KV X7R 1825-1825HC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC102MAT1A\SB-ND.
CAP CER 1000PF 20% 3KV X7R 1825 - 1825HC102MAT3A\SB
 Order CAP CER 1000PF 20% 3KV X7R 1825-1825HC102MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC102MAT3A\SB-ND.
CAP CER 1000PF 20% 3KV X7R 1825 - 1825JC102MAT1A\SB
 Order CAP CER 1000PF 20% 3KV X7R 1825-1825JC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JC102MAT1A\SB-ND.
CAP CER 1000PF 20% 3KV X7R 1825 - 1825JC102MAT3A\SB
 Order CAP CER 1000PF 20% 3KV X7R 1825-1825JC102MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JC102MAT3A\SB-ND.
CAP CER 4700PF 20% 1KV X7R 1825 - 1825AC472MAT1A\SB
 Order CAP CER 4700PF 20% 1KV X7R 1825-1825AC472MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472MAT1A\SB-ND.
CAP CER 4700PF 20% 1KV X7R 1825 - 1825AC472MAT3A\SB
 Order CAP CER 4700PF 20% 1KV X7R 1825-1825AC472MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472MAT3A\SB-ND.
CAP CER 4700PF 20% 1KV X7R 1825 - 1825AC472MA11A\SB
 Order CAP CER 4700PF 20% 1KV X7R 1825-1825AC472MA11A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC472MA11A\SB-ND.
CAP CER 4700PF 20% 630V X7R 1825 - 1825CC472MAT1A\SB
 Order CAP CER 4700PF 20% 630V X7R 1825-1825CC472MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC472MAT1A\SB-ND.
CAP CER 4700PF 20% 630V X7R 1825 - 1825CC472MAT3A\SB
 Order CAP CER 4700PF 20% 630V X7R 1825-1825CC472MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC472MAT3A\SB-ND.
CAP CER 4700PF 20% 2KV X7R 1825 - 1825GC472MAT1A\SB
 Order CAP CER 4700PF 20% 2KV X7R 1825-1825GC472MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC472MAT1A\SB-ND.
CAP CER 4700PF 20% 2KV X7R 1825 - 1825GC472MAT3A\SB
 Order CAP CER 4700PF 20% 2KV X7R 1825-1825GC472MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC472MAT3A\SB-ND.