CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JAT1A\SB - Capacitors

Digi-Key Part Number 1812JA220JAT1A\SB-ND
Price Break
2000
Unit Price
0.41818
Extended Price
836.36
Manufacturer Part Number1812JA220JAT1A\SB
Product DescriptionCAP CER 22PF 5% 4000V C0G 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JAT1A\SB - Capacitors Details
Technical/Catalog Information1812JA220JAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated4000V (4 kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812JA220JAT1A\SB
1812JA220JAT1A\SB

Purchase CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JAT1A\SB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JAT1A\SB
Capacitors

CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JAT1A\SB (1812JA220JAT1A\SB-ND)

Related parts Capacitors :
CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JAT1A\SB
 Order CAP CER 22PF 5% 4000V C0G 1812-1812JA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA220JAT1A\SB-ND.
CAP CER 22PF 5% 1000V C0G 1812 - 1812AA220JAT1A\SB
 Order CAP CER 22PF 5% 1000V C0G 1812-1812AA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA220JAT1A\SB-ND.
CAP CER 22PF 5% 630V C0G 1812 - 1812CA220JAT1A\SB
 Order CAP CER 22PF 5% 630V C0G 1812-1812CA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA220JAT1A\SB-ND.
CAP CER 22PF 5% 2000V C0G 1812 - 1812GA220JAT1A\SB
 Order CAP CER 22PF 5% 2000V C0G 1812-1812GA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA220JAT1A\SB-ND.
CAP CER 22PF 5% 3000V C0G 1812 - 1812HA220JAT1A\SB
 Order CAP CER 22PF 5% 3000V C0G 1812-1812HA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA220JAT1A\SB-ND.
CAP CER 10PF 5% 4000V C0G 1812 - 1812JA100JAT1A\SB
 Order CAP CER 10PF 5% 4000V C0G 1812-1812JA100JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA100JAT1A\SB-ND.
CAP CER 100PF 5% 4000V C0G 1812 - 1812JA101JAT1A\SB
 Order CAP CER 100PF 5% 4000V C0G 1812-1812JA101JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA101JAT1A\SB-ND.
CAP CER 15PF 5% 4000V C0G 1812 - 1812JA150JAT1A\SB
 Order CAP CER 15PF 5% 4000V C0G 1812-1812JA150JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA150JAT1A\SB-ND.
CAP CER 18PF 5% 4000V C0G 1812 - 1812JA180JAT1A\SB
 Order CAP CER 18PF 5% 4000V C0G 1812-1812JA180JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA180JAT1A\SB-ND.
CAP CER 22PF 5% 4000V C0G 1812 - 1812JA220JATME
 Order CAP CER 22PF 5% 4000V C0G 1812-1812JA220JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA220JATME-ND.
CAP CER 27PF 5% 4000V C0G 1812 - 1812JA270JAT1A\SB
 Order CAP CER 27PF 5% 4000V C0G 1812-1812JA270JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA270JAT1A\SB-ND.
CAP CER 39PF 5% 4000V C0G 1812 - 1812JA390JAT1A\SB
 Order CAP CER 39PF 5% 4000V C0G 1812-1812JA390JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA390JAT1A\SB-ND.
CAP CER 47PF 5% 4000V C0G 1812 - 1812JA470JAT1A\SB
 Order CAP CER 47PF 5% 4000V C0G 1812-1812JA470JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA470JAT1A\SB-ND.
CAP CER 56PF 5% 4000V C0G 1812 - 1812JA560JAT1A\SB
 Order CAP CER 56PF 5% 4000V C0G 1812-1812JA560JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812JA560JAT1A\SB-ND.
CAP CER 22PF 5% 1500V C0G 1812 - 1812SA220JAT1A\SB
 Order CAP CER 22PF 5% 1500V C0G 1812-1812SA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA220JAT1A\SB-ND.