DIODE SIBOD 65V DO-214 - CR0720SB - Over Voltage, Current, Temperature Devices

Digi-Key Part Number CR0720SBTR-ND
Price Break
3000
6000
Unit Price
0.17804
0.17119
Extended Price
534.12
1027.14
Manufacturer Part NumberCR0720SB
Product DescriptionDIODE SIBOD 65V DO-214
Quantity Available 0
All prices are in GBP

DIODE SIBOD 65V DO-214 - CR0720SB - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationCR0720SB
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
Capacitance60pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs) -
Current - Peak Pulse (10 x 1000µs)-
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CR0720SB
CR0720SB
CR0720SBTR ND
CR0720SBTRND
CR0720SBTR

Purchase DIODE SIBOD 65V DO-214 - CR0720SB - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SIBOD 65V DO-214 - CR0720SB
Over Voltage, Current, Temperature Devices

DIODE SIBOD 65V DO-214 - CR0720SB (CR0720SBTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE SIBOD 65V DO-214 - CR0720SB
 Order DIODE SIBOD 65V DO-214-CR0720SB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0720SBTR-ND.
DIODE SIBOD 65V DO-214 SMD - CR0720SA
 Order DIODE SIBOD 65V DO-214 SMD-CR0720SA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0720SATR-ND.
DIODE SIBOD 65V DO-214 - CR0720SC
 Order DIODE SIBOD 65V DO-214-CR0720SC online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0720SCTR-ND.
DIODE SIBOD 65V VR DO-214 SMD - CR0720SA
 Order DIODE SIBOD 65V VR DO-214 SMD-CR0720SA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR0720SACT-ND.
DIODE SIBOD 65V VR DO-214 SMD - CR0720SA
 Order DIODE SIBOD 65V VR DO-214 SMD-CR0720SA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR0720SADKR-ND.
DIODE SIBOD 25V DO-214 SMD - CR0300SA
 Order DIODE SIBOD 25V DO-214 SMD-CR0300SA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SATR-ND.
DIODE SIBOD 25V DO-214 - CR0300SB
 Order DIODE SIBOD 25V DO-214-CR0300SB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SBTR-ND.
DIODE SIBOD 25V DO-214 - CR0300SC
 Order DIODE SIBOD 25V DO-214-CR0300SC online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SCTR-ND.
DIODE SIBOD 58V DO-214 SMD - CR0640SA
 Order DIODE SIBOD 58V DO-214 SMD-CR0640SA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SATR-ND.
DIODE SIBOD 58V DO-214 - CR0640SB
 Order DIODE SIBOD 58V DO-214-CR0640SB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SBTR-ND.
DIODE SIBOD 58V DO-214 - CR0640SC
 Order DIODE SIBOD 58V DO-214-CR0640SC online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SCTR-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AA
 Order DIODE SIBOD 65V TO-220 2 DIE-CR1602AA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AA-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AB
 Order DIODE SIBOD 65V TO-220 2 DIE-CR1602AB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AB-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AC
 Order DIODE SIBOD 65V TO-220 2 DIE-CR1602AC online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AC-ND.
DIODE SIBOD 220V DO-214 SMD - CR2600SA
 Order DIODE SIBOD 220V DO-214 SMD-CR2600SA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2600SATR-ND.