CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE

Digi-Key Part Number 1812GA221JATRE-ND
Price Break
4000
Unit Price
0.38561
Extended Price
1542.44
Manufacturer Part Number1812GA221JATRE
Product DescriptionCAP CER 220PF 5% 2000V C0G 1812
Quantity Available 0
All prices are in GBP

CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE Details
Technical/Catalog Information1812GA221JATRE
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated2000V (2kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812GA221JATRE
1812GA221JATRE

Purchase CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE

CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE (1812GA221JATRE-ND)

Related parts :
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATRE
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JATRE-ND.
CAP CER 220PF 5% 2000V C0G 1812 - LD12GA221JAB1A
 Order CAP CER 220PF 5% 2000V C0G 1812-LD12GA221JAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12GA221JAB1A-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JAJ1A
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAJ1A-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATBE
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JATBE-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JATME
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JATME-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JAT1A
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAT1A-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JAT1A\SB
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAT1A\SB-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JAT3A
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAT3A-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JAT9A
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAT9A-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JA11A
 Order CAP CER 220PF 5% 2000V C0G 1812-1812GA221JA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JA11A-ND.
CAP CER 220PF 5% 1000V C0G 1812 - LD12AA221JAB1A
 Order CAP CER 220PF 5% 1000V C0G 1812-LD12AA221JAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AA221JAB1A-ND.
CAP CER 220PF 5% 630V C0G 1812 - LD12CA221JAB1A
 Order CAP CER 220PF 5% 630V C0G 1812-LD12CA221JAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CA221JAB1A-ND.
CAP CER 330PF 5% 2000V C0G 1812 - LD12GA331JAB1A
 Order CAP CER 330PF 5% 2000V C0G 1812-LD12GA331JAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12GA331JAB1A-ND.
CAP CER 220PF 5% 3000V C0G 1812 - LD12HA221JAB1A
 Order CAP CER 220PF 5% 3000V C0G 1812-LD12HA221JAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12HA221JAB1A-ND.
CAP CER 220PF 5% 2000V C0G 1210 - 1210GA221JAT1A
 Order CAP CER 220PF 5% 2000V C0G 1210-1210GA221JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GA221JAT1A-ND.