CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE - Capacitors

Digi-Key Part Number 1812CC183MA1BE-ND
Price Break
1500
Unit Price
0.36699
Extended Price
550.49
Manufacturer Part Number1812CC183MA1BE
Product DescriptionCAP CER 18000PF 630V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE - Capacitors Details
Technical/Catalog Information1812CC183MA1BE
VendorAVX Corporation
CategoryCapacitors
Capacitance0.018µF
Voltage - Rated630V
Tolerance±20%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1812CC183MA1BE
1812CC183MA1BE

Purchase CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE
Capacitors

CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE (1812CC183MA1BE-ND)

Related parts Capacitors :
CAP CER 18000PF 630V X7R 1812 - 1812CC183MA1BE
 Order CAP CER 18000PF 630V X7R 1812-1812CC183MA1BE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC183MA1BE-ND.
CAP CER 18000PF 630V X7R 1812 - 1812CC183KAT1A
 Order CAP CER 18000PF 630V X7R 1812-1812CC183KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC183KAT1A-ND.
CAP CER 18000PF 630V X7R 1812 - 1812CC183MATBE
 Order CAP CER 18000PF 630V X7R 1812-1812CC183MATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC183MATBE-ND.
CAP CER 10000PF 630V X7R 1812 - LD12CC103KAB1A
 Order CAP CER 10000PF 630V X7R 1812-LD12CC103KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC103KAB1A-ND.
CAP CER 22000PF 630V X7R 1812 - LD12CC223KAB1A
 Order CAP CER 22000PF 630V X7R 1812-LD12CC223KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC223KAB1A-ND.
CAP CER 1000PF 630V X7R 1812 - 1812CC102ZAT1A
 Order CAP CER 1000PF 630V X7R 1812-1812CC102ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102ZAT1A-ND.
CAP CER 0.01UF 630V X7R 1812 - 1812CC103ZATME
 Order CAP CER 0.01UF 630V X7R 1812-1812CC103ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103ZATME-ND.
CAP CER 2200PF 630V X7R 1812 - 1812CC222ZATME
 Order CAP CER 2200PF 630V X7R 1812-1812CC222ZATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222ZATME-ND.
CAP CER 2200PF 630V X7R 1812 - 1812CC222ZAT1A
 Order CAP CER 2200PF 630V X7R 1812-1812CC222ZAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222ZAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KATME-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A\SB
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT3A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A\SB
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT3A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT9A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT9A-ND.