CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME - Capacitors

Digi-Key Part Number 1812AC182KATME-ND
Price Break
2000
Unit Price
0.38442
Extended Price
768.84
Manufacturer Part Number1812AC182KATME
Product DescriptionCAP CER 1800PF 10% 1KV X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME - Capacitors Details
Technical/Catalog Information1812AC182KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1800pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AC182KATME
1812AC182KATME

Purchase CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME
Capacitors

CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME (1812AC182KATME-ND)

Related parts Capacitors :
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KATME
 Order CAP CER 1800PF 10% 1KV X7R 1812-1812AC182KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KATME-ND.
CAP CER 1800PF 10% 1KV X7R 1812 - 1812AC182KAT1A
 Order CAP CER 1800PF 10% 1KV X7R 1812-1812AC182KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC182KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - LD12AC102KAB1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-LD12AC102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC102KAB1A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - LD12AC103KAB1A
 Order CAP CER 10000PF 10% 1KV X7R 1812-LD12AC103KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC103KAB1A-ND.
CAP CER 22000PF 10% 1KV X7R 1812 - LD12AC223KAB1A
 Order CAP CER 22000PF 10% 1KV X7R 1812-LD12AC223KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC223KAB1A-ND.
CAP CER 27000PF 10% 1KV X7R 1812 - LD12AC273KAB1A
 Order CAP CER 27000PF 10% 1KV X7R 1812-LD12AC273KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC273KAB1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KAJ1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATME
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATRE
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATRE-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA1ME
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA1ME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA11A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA19A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA19A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KAJ1A
 Order CAP CER 10000PF 10% 1KV X7R 1812-1812AC103KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KATME
 Order CAP CER 10000PF 10% 1KV X7R 1812-1812AC103KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KATME-ND.
CAP CER 10000PF 10% 1KV X7R 1812 - 1812AC103KATMEJ
 Order CAP CER 10000PF 10% 1KV X7R 1812-1812AC103KATMEJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103KATMEJ-ND.