CAP CER 27PF 5% 1000V C0G 1812 - 1812AA270JAT1A\SB - Capacitors

Digi-Key Part Number 1812AA270JAT1A\SB-ND
Price Break
2000
Unit Price
0.41818
Extended Price
836.36
Manufacturer Part Number1812AA270JAT1A\SB
Product DescriptionCAP CER 27PF 5% 1000V C0G 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 27PF 5% 1000V C0G 1812 - 1812AA270JAT1A\SB - Capacitors Details
Technical/Catalog Information1812AA270JAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance27pF
Voltage - Rated1000V (1kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AA270JAT1A\SB
1812AA270JAT1A\SB

Purchase CAP CER 27PF 5% 1000V C0G 1812 - 1812AA270JAT1A\SB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 27PF 5% 1000V C0G 1812 - 1812AA270JAT1A\SB
Capacitors

CAP CER 27PF 5% 1000V C0G 1812 - 1812AA270JAT1A\SB (1812AA270JAT1A\SB-ND)

Related parts Capacitors :
CAP CER 27PF 5% 1000V C0G 1812 - 1812AA270JAT1A\SB
 Order CAP CER 27PF 5% 1000V C0G 1812-1812AA270JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA270JAT1A\SB-ND.
CAP CER 10PF 5% 1000V C0G 1812 - 1812AA100JAT1A\SB
 Order CAP CER 10PF 5% 1000V C0G 1812-1812AA100JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA100JAT1A\SB-ND.
CAP CER 100PF 5% 1000V C0G 1812 - 1812AA101JAT1A\SB
 Order CAP CER 100PF 5% 1000V C0G 1812-1812AA101JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA101JAT1A\SB-ND.
CAP CER 1000PF 5% 1000V C0G 1812 - 1812AA102JAT1A\SB
 Order CAP CER 1000PF 5% 1000V C0G 1812-1812AA102JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102JAT1A\SB-ND.
CAP CER 1000PF 5% 1000V C0G 1812 - 1812AA102JAT3A\SB
 Order CAP CER 1000PF 5% 1000V C0G 1812-1812AA102JAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102JAT3A\SB-ND.
CAP CER 1200PF 5% 1000V C0G 1812 - 1812AA122JAT1A\SB
 Order CAP CER 1200PF 5% 1000V C0G 1812-1812AA122JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA122JAT1A\SB-ND.
CAP CER 15PF 5% 1000V C0G 1812 - 1812AA150JAT1A\SB
 Order CAP CER 15PF 5% 1000V C0G 1812-1812AA150JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA150JAT1A\SB-ND.
CAP CER 1500PF 5% 1000V C0G 1812 - 1812AA152JAT1A\SB
 Order CAP CER 1500PF 5% 1000V C0G 1812-1812AA152JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA152JAT1A\SB-ND.
CAP CER 1600PF 5% 1000V C0G 1812 - 1812AA162JAT1A\SB
 Order CAP CER 1600PF 5% 1000V C0G 1812-1812AA162JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA162JAT1A\SB-ND.
CAP CER 18PF 5% 1000V C0G 1812 - 1812AA180JAT1A\SB
 Order CAP CER 18PF 5% 1000V C0G 1812-1812AA180JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA180JAT1A\SB-ND.
CAP CER 180PF 5% 1000V C0G 1812 - 1812AA181JAT1A\SB
 Order CAP CER 180PF 5% 1000V C0G 1812-1812AA181JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA181JAT1A\SB-ND.
CAP CER 22PF 5% 1000V C0G 1812 - 1812AA220JAT1A\SB
 Order CAP CER 22PF 5% 1000V C0G 1812-1812AA220JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA220JAT1A\SB-ND.
CAP CER 220PF 5% 1000V C0G 1812 - 1812AA221JAT1A\SB
 Order CAP CER 220PF 5% 1000V C0G 1812-1812AA221JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA221JAT1A\SB-ND.
CAP CER 2200PF 5% 1000V C0G 1812 - 1812AA222JAT1A\SB
 Order CAP CER 2200PF 5% 1000V C0G 1812-1812AA222JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA222JAT1A\SB-ND.
CAP CER 39PF 5% 1000V C0G 1812 - 1812AA390JAT1A\SB
 Order CAP CER 39PF 5% 1000V C0G 1812-1812AA390JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA390JAT1A\SB-ND.