CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A - Capacitors

Digi-Key Part Number 1812AA102KA19A-ND
Price Break
2000
Unit Price
0.264
Extended Price
528.00
Manufacturer Part Number1812AA102KA19A
Product DescriptionCAP CER 1000PF 10% 1KV C0G 1812
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A - Capacitors Details
Technical/Catalog Information1812AA102KA19A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1812AA102KA19A
1812AA102KA19A

Purchase CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A
Capacitors

CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A (1812AA102KA19A-ND)

Related partsCapacitors :
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KA19A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - LD12AA102KAB1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-LD12AA102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AA102KAB1A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAJ1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAJ1A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KATME
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KATME-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT3A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT3A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT9A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT9A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KA1ME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - LD12AC102KAB1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-LD12AC102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC102KAB1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KAJ1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATME
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATRE
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATRE-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA1ME
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA1ME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA11A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA19A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA19A-ND.