CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME

Digi-Key Part Number 1812AA102KA1ME-ND
Price Break
2000
Unit Price
0.29123
Extended Price
582.46
Manufacturer Part Number1812AA102KA1ME
Product DescriptionCAP CER 1000PF 10% 1KV C0G 1812
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME Details
Technical/Catalog Information1812AA102KA1ME
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1812AA102KA1ME
1812AA102KA1ME

Purchase CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME

CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME (1812AA102KA1ME-ND)

Related parts :
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KA1ME-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - LD12AA102KAB1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-LD12AA102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AA102KAB1A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAJ1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAJ1A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KATME
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KATME-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT3A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT3A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT9A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT9A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KA19A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - LD12AC102KAB1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-LD12AC102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC102KAB1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KAJ1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATME
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KATRE
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KATRE-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA1ME
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA1ME-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA11A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - 1812AC102KA19A
 Order CAP CER 1000PF 10% 1KV X7R 1812-1812AC102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102KA19A-ND.