CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB - Capacitors

Digi-Key Part Number 1812AA102KAT1A\SB-ND
Price Break
2000
Unit Price
0.264
Extended Price
528.00
Manufacturer Part Number1812AA102KAT1A\SB
Product DescriptionCAP CER 1000PF 10% 1KV C0G 1812
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB - Capacitors Details
Technical/Catalog Information1812AA102KAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AA102KAT1A\SB
1812AA102KAT1A\SB

Purchase CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB
Capacitors

CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB (1812AA102KAT1A\SB-ND)

Related partsCapacitors :
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT3A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT3A\SB-ND.
CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A
 Order CAP CER 1000PF 5% 1KV C0G 1812-1812AA102KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A-ND.
CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL
 Order CAP CER 1000PF 5% 1KV C0G 1812-1812AA102KAT1A\COL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A\COL-ND.
CAP CER 270PF 10% 1KV C0G 1812 - 1812AA271KAT1A\SB
 Order CAP CER 270PF 10% 1KV C0G 1812-1812AA271KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA271KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - LD12AA102KAB1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-LD12AA102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AA102KAB1A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAJ1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAJ1A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KATME
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KATME-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT9A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT9A-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA1ME
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KA1ME-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KA19A
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KA19A-ND.
CAP CER 2200PF 10% 1KV C0G 1812 - 1812AA222KAT1A\SB
 Order CAP CER 2200PF 10% 1KV C0G 1812-1812AA222KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA222KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 1825 - 1825AA102KAT1A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1825-1825AA102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AA102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 2225 - 2225AA102KAT1A\SB
 Order CAP CER 1000PF 10% 1KV C0G 2225-2225AA102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 1812 - LD12AC102KAB1A
 Order CAP CER 1000PF 10% 1KV X7R 1812-LD12AC102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AC102KAB1A-ND.