CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A - Capacitors

Digi-Key Part Number 1206SA101JA11A-ND
Price Break
4000
Unit Price
0.16632
Extended Price
665.28
Manufacturer Part Number1206SA101JA11A
Product DescriptionCAP CER 100PF 5% 1500V C0G 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A - Capacitors Details
Technical/Catalog Information1206SA101JA11A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated1500V (1.5kV)
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1206SA101JA11A
1206SA101JA11A

Purchase CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A
Capacitors

CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A (1206SA101JA11A-ND)

Related parts Capacitors :
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A
 Order CAP CER 100PF 5% 1500V C0G 1206-1206SA101JA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101JA11A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JATME
 Order CAP CER 100PF 5% 1500V C0G 1206-1206SA101JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101JATME-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT3A
 Order CAP CER 100PF 5% 1500V C0G 1206-1206SA101JAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101JAT3A-ND.
CAP CER 100PF 5% 1000V C0G 1206 - 1206AA101JATME
 Order CAP CER 100PF 5% 1000V C0G 1206-1206AA101JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA101JATME-ND.
CAP CER 100PF 5% 1000V C0G 1206 - 1206AA101JAT1A
 Order CAP CER 100PF 5% 1000V C0G 1206-1206AA101JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA101JAT1A-ND.
CAP CER 100PF 5% 1000V C0G 1206 - 1206AA101JAT3A
 Order CAP CER 100PF 5% 1000V C0G 1206-1206AA101JAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA101JAT3A-ND.
CAP CER 100PF 5% 1000V C0G 1206 - 1206AA101JA11A
 Order CAP CER 100PF 5% 1000V C0G 1206-1206AA101JA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AA101JA11A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JATME
 Order CAP CER 100PF 5% 630V C0G 1206-1206CA101JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JATME-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JAT1A
 Order CAP CER 100PF 5% 630V C0G 1206-1206CA101JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JAT3A
 Order CAP CER 100PF 5% 630V C0G 1206-1206CA101JAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JAT3A-ND.
CAP CER 100PF 5% 630V C0G 1206 - 1206CA101JA11A
 Order CAP CER 100PF 5% 630V C0G 1206-1206CA101JA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA101JA11A-ND.
CAP CER 100PF 10% 1500V C0G 1206 - 1206SA101KAT1A
 Order CAP CER 100PF 10% 1500V C0G 1206-1206SA101KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101KAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1206 - 1206SA101KAT9A
 Order CAP CER 100PF 10% 1500V C0G 1206-1206SA101KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101KAT9A-ND.
CAP CER 100PF 20% 1500V C0G 1206 - 1206SA101MAT1A
 Order CAP CER 100PF 20% 1500V C0G 1206-1206SA101MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101MAT1A-ND.
CAP CER 120PF 5% 1500V C0G 1206 - 1206SA121JAT1A
 Order CAP CER 120PF 5% 1500V C0G 1206-1206SA121JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA121JAT1A-ND.