CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A - Capacitors

Digi-Key Part Number 478-4722-2-ND
Price Break
2000
10000
24000
Unit Price
0.17741
0.13798
0.13121
Extended Price
354.82
1379.80
3149.04
Manufacturer Part Number1206SA101JAT1A
Product DescriptionCAP CER 100PF 1500V NP0 5% 1206
Quantity Available 2000
All prices are in GBP

CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A - Capacitors Details
Technical/Catalog Information1206SA101JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated1500V (1.5kV)
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1206SA101JAT1A
1206SA101JAT1A
478 4722 2 ND
47847222ND
478-4722-2

Purchase CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A
Capacitors

CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A (478-4722-2-ND)

Related parts Capacitors :
CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A
 Order CAP CER 100PF 1500V NP0 5% 1206-1206SA101JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4722-2-ND.
CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A
 Order CAP CER 100PF 1500V NP0 5% 1206-1206SA101JAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4722-1-ND.
CAP CER 100PF 1500V NP0 5% 1206 - 1206SA101JAT1A
 Order CAP CER 100PF 1500V NP0 5% 1206-1206SA101JAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4722-6-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB4A-ND.
CAP CER 220PF 1000V NP0 5% 1206 - 1206AA221JAT1A
 Order CAP CER 220PF 1000V NP0 5% 1206-1206AA221JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4719-2-ND.
CAP CER 100PF 1000V NP0 5% 1812 - 1812AA101JAT1A
 Order CAP CER 100PF 1000V NP0 5% 1812-1812AA101JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4727-2-ND.
CAP CER 100PF 100V NP0 5% RAD - MR051A101JAA
 Order CAP CER 100PF 100V NP0 5% RAD-MR051A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101JAA-ND.
CAP CER 100PF 100V NP0 5% RAD - MR051A101JAAAP1
 Order CAP CER 100PF 100V NP0 5% RAD-MR051A101JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101JAAAP1-ND.
CAP CER 100PF 100V NP0 5% RAD - MR051A101JAATR1
 Order CAP CER 100PF 100V NP0 5% RAD-MR051A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAA
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAA-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAAAP1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAAAP1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR2
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR2-ND.
CAP CER 100PF 50V NP0 5% RADIAL - MR055A101JAA
 Order CAP CER 100PF 50V NP0 5% RADIAL-MR055A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAA-ND.