CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL - Capacitors

Digi-Key Part Number 1812AA102KAT1A\COL-ND
Price Break
2000
Unit Price
0.264
Extended Price
528.00
Manufacturer Part Number1812AA102KAT1A\COL
Product DescriptionCAP CER 1000PF 5% 1KV C0G 1812
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL - Capacitors Details
Technical/Catalog Information1812AA102KAT1A\COL
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1000V (1kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AA102KAT1A\COL
1812AA102KAT1A\COL

Purchase CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL
Capacitors

CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL (1812AA102KAT1A\COL-ND)

Related partsCapacitors :
CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A\COL
 Order CAP CER 1000PF 5% 1KV C0G 1812-1812AA102KAT1A\COL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A\COL-ND.
CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102JAT1A\COL
 Order CAP CER 1000PF 5% 1KV C0G 1812-1812AA102JAT1A\COL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102JAT1A\COL-ND.
CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102KAT1A
 Order CAP CER 1000PF 5% 1KV C0G 1812-1812AA102KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A-ND.
CAP CER 1000PF 5% 1KV C0G 1812 - 1812AA102JAT3A
 Order CAP CER 1000PF 5% 1KV C0G 1812-1812AA102JAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102JAT3A-ND.
CAP CER 1200PF 5% 1KV C0G 1812 - 1812AA122JAT1A\COL
 Order CAP CER 1200PF 5% 1KV C0G 1812-1812AA122JAT1A\COL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA122JAT1A\COL-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - 1812AA102KAT1A\SB
 Order CAP CER 1000PF 10% 1KV C0G 1812-1812AA102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA102KAT1A\SB-ND.
CAP CER 1000PF 5% 1KV X7R 1812 - 1812AC102JAT1A
 Order CAP CER 1000PF 5% 1KV X7R 1812-1812AC102JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102JAT1A-ND.
CAP CER 1200PF 5% 1KV C0G 1812 - 1812AA122JAT1A
 Order CAP CER 1200PF 5% 1KV C0G 1812-1812AA122JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA122JAT1A-ND.
CAP CER 1200PF 5% 1KV C0G 1812 - 1812AA122JAT3A
 Order CAP CER 1200PF 5% 1KV C0G 1812-1812AA122JAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA122JAT3A-ND.
CAP CER 1500PF 5% 1KV COG 1812 - 1812AA152JAT1A\COL
 Order CAP CER 1500PF 5% 1KV COG 1812-1812AA152JAT1A\COL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA152JAT1A\COL-ND.
CAP CER 56PF 5% 1KV C0G 1812 - 1812AA560JAT1A\SB
 Order CAP CER 56PF 5% 1KV C0G 1812-1812AA560JAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA560JAT1A\SB-ND.
CAP CER 1000PF 5% 630V C0G 1812 - 1812CA102JAT1A
 Order CAP CER 1000PF 5% 630V C0G 1812-1812CA102JAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA102JAT1A-ND.
CAP CER 56PF 5% 2KV C0G 1812 - 1812GA560JAT1A\COL
 Order CAP CER 56PF 5% 2KV C0G 1812-1812GA560JAT1A\COL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA560JAT1A\COL-ND.
CAP CER 1000PF 10% 1KV C0G 1812 - LD12AA102KAB1A
 Order CAP CER 1000PF 10% 1KV C0G 1812-LD12AA102KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12AA102KAB1A-ND.
CAP CER 1000PF 5% 1KV C0G 1808 - 1808AA102JATME
 Order CAP CER 1000PF 5% 1KV C0G 1808-1808AA102JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA102JATME-ND.