CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A

Digi-Key Part Number 478-4599-2-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
0.16632
0.12936
0.1232
0.11581
0.11088
Extended Price
332.64
776.16
1232.00
3011.06
5544.00
Manufacturer Part Number1206GC101KAZ1A
Product DescriptionCAP CER 100PF 2000V X7R 10% 1206
Quantity Available 4000
All prices are in GBP

CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A Details
Technical/Catalog Information1206GC101KAZ1A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated2000V (2kV)
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1206GC101KAZ1A
1206GC101KAZ1A
478 4599 2 ND
47845992ND
478-4599-2

Purchase CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A
CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A

CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A (478-4599-2-ND)

Related parts :
CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A
 Order CAP CER 100PF 2000V X7R 10% 1206-1206GC101KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4599-2-ND.
CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A
 Order CAP CER 100PF 2000V X7R 10% 1206-1206GC101KAZ1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4599-1-ND.
CAP CER 100PF 2000V X7R 10% 1206 - 1206GC101KAZ1A
 Order CAP CER 100PF 2000V X7R 10% 1206-1206GC101KAZ1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4599-6-ND.
CAP CER 220PF 2000V X7R 10% 1206 - 1206GC221KAT1A
 Order CAP CER 220PF 2000V X7R 10% 1206-1206GC221KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4721-2-ND.
CAP CER 220PF 2000V X7R 10% 1206 - 1206GC221KAT1A
 Order CAP CER 220PF 2000V X7R 10% 1206-1206GC221KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4721-1-ND.
CAP CER 220PF 2000V X7R 10% 1206 - 1206GC221KAT1A
 Order CAP CER 220PF 2000V X7R 10% 1206-1206GC221KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4721-6-ND.
CAP CER 47PF 2000V NP0 10% 1206 - 1206GA470KAT1A
 Order CAP CER 47PF 2000V NP0 10% 1206-1206GA470KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4720-2-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR045C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR045C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C101KAA-ND.
CAP CER 100PF 100V X7R 10% RAD - MR051C101KAAAP2
 Order CAP CER 100PF 100V X7R 10% RAD-MR051C101KAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101KAAAP2-ND.
CAP CER 100PF 100V X7R 10% RAD - MR051C101KAATR2
 Order CAP CER 100PF 100V X7R 10% RAD-MR051C101KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101KAATR2-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
 Order CAP CER 100PF 200V X7R 10% RAD-MR052C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR055C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR055C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C101KAA-ND.
CAP CER 100PF 50V X7R 10% 0402 - LD025C101KAB2A
 Order CAP CER 100PF 50V X7R 10% 0402-LD025C101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025C101KAB2A-ND.
CAP CER 100PF 25V X7R 10% 0603 - LD033C101KAB2A
 Order CAP CER 100PF 25V X7R 10% 0603-LD033C101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033C101KAB2A-ND.
CAP CER 100PF 50V X7R 10% 0603 - LD035C101KAB2A
 Order CAP CER 100PF 50V X7R 10% 0603-LD035C101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C101KAB2A-ND.