CAP CER 390PF 10% 1000V X7R 1206 - 1206AC391KAZ1A - Capacitors

Digi-Key Part Number 1206AC391KAZ1A-ND
Price Break
4000
Unit Price
0.16335
Extended Price
653.40
Manufacturer Part Number1206AC391KAZ1A
Product DescriptionCAP CER 390PF 10% 1000V X7R 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 390PF 10% 1000V X7R 1206 - 1206AC391KAZ1A - Capacitors Details
Technical/Catalog Information1206AC391KAZ1A
VendorAVX Corporation
CategoryCapacitors
Capacitance390pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1206AC391KAZ1A
1206AC391KAZ1A

Purchase CAP CER 390PF 10% 1000V X7R 1206 - 1206AC391KAZ1A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 390PF 10% 1000V X7R 1206 - 1206AC391KAZ1A
Capacitors

CAP CER 390PF 10% 1000V X7R 1206 - 1206AC391KAZ1A (1206AC391KAZ1A-ND)

Related parts Capacitors :
CAP CER 390PF 10% 1000V X7R 1206 - 1206AC391KAZ1A
 Order CAP CER 390PF 10% 1000V X7R 1206-1206AC391KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC391KAZ1A-ND.
CAP CER 470PF 10% 1000V X7R 1206 - 1206AC471KAT1A
 Order CAP CER 470PF 10% 1000V X7R 1206-1206AC471KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC471KAT1A-ND.
CAP CER 390PF 10% 630V X7R 1206 - 1206CC391KAZ1A
 Order CAP CER 390PF 10% 630V X7R 1206-1206CC391KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC391KAZ1A-ND.
CAP CER 390PF 10% 1500V X7R 1206 - 1206SC391KAZ1A
 Order CAP CER 390PF 10% 1500V X7R 1206-1206SC391KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC391KAZ1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - LD06AC101KAB1A
 Order CAP CER 100PF 10% 1000V X7R 1206-LD06AC101KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06AC101KAB1A-ND.
CAP CER 22PF 10% 1000V X7R 1206 - LD06AC220KAB1A
 Order CAP CER 22PF 10% 1000V X7R 1206-LD06AC220KAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06AC220KAB1A-ND.
CAP CER 10PF 10% 1000V X7R 1206 - 1206AC100KAT1A
 Order CAP CER 10PF 10% 1000V X7R 1206-1206AC100KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC100KAT1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - 1206AC101KAJ1A
 Order CAP CER 100PF 10% 1000V X7R 1206-1206AC101KAJ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101KAJ1A-ND.
CAP CER 100PF 10% 1000V X7R 1206 - 1206AC101KATME
 Order CAP CER 100PF 10% 1000V X7R 1206-1206AC101KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC101KATME-ND.
CAP CER 270PF 10% 1000V X7R 1206 - 1206AC271KAT1A
 Order CAP CER 270PF 10% 1000V X7R 1206-1206AC271KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC271KAT1A-ND.
CAP CER 33PF 10% 1000V X7R 1206 - 1206AC330KA11A
 Order CAP CER 33PF 10% 1000V X7R 1206-1206AC330KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC330KA11A-ND.
CAP CER 330PF 10% 1000V X7R 1206 - 1206AC331KAT1A
 Order CAP CER 330PF 10% 1000V X7R 1206-1206AC331KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC331KAT1A-ND.
CAP CER 390PF 10% 1KV X7R 1206 - 1206AC391KAT1A
 Order CAP CER 390PF 10% 1KV X7R 1206-1206AC391KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC391KAT1A-ND.
CAP CER 510PF 10% 1000V X7R 1206 - 1206AC511KAT1A
 Order CAP CER 510PF 10% 1000V X7R 1206-1206AC511KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC511KAT1A-ND.
CAP CER 560PF 10% 1000V X7R 1206 - 1206AC561KATME
 Order CAP CER 560PF 10% 1000V X7R 1206-1206AC561KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC561KATME-ND.