CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A - Capacitors

Digi-Key Part Number 2225CC124MAT3A-ND
Price Break
4000
Unit Price
0.80586
Extended Price
3223.44
Manufacturer Part Number2225CC124MAT3A
Product DescriptionCAP CER .12UF 20% 630V X7R 2225
Quantity Available Non-Stock
All prices are in GBP

CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A - Capacitors Details
Technical/Catalog Information2225CC124MAT3A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.12µF
Voltage - Rated630V
Tolerance±20%
Package / Case2225 (5664 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2225CC124MAT3A
2225CC124MAT3A

Purchase CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A
Capacitors

CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A (2225CC124MAT3A-ND)

Related parts Capacitors :
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A
 Order CAP CER .12UF 20% 630V X7R 2225-2225CC124MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124MAT3A-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT3A\SB
 Order CAP CER .12UF 20% 630V X7R 2225-2225CC124MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124MAT3A\SB-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT1A
 Order CAP CER .12UF 20% 630V X7R 2225-2225CC124MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124MAT1A-ND.
CAP CER .12UF 20% 630V X7R 2225 - 2225CC124MAT1A\SB
 Order CAP CER .12UF 20% 630V X7R 2225-2225CC124MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124MAT1A\SB-ND.
CAP CER .12UF 10% 630V X7R 2225 - 2225CC124KAT1A
 Order CAP CER .12UF 10% 630V X7R 2225-2225CC124KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124KAT1A-ND.
CAP CER .12UF 10% 630V X7R 2225 - 2225CC124KAT1A\SB
 Order CAP CER .12UF 10% 630V X7R 2225-2225CC124KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124KAT1A\SB-ND.
CAP CER .12UF 10% 630V X7R 2225 - 2225CC124KAT3A
 Order CAP CER .12UF 10% 630V X7R 2225-2225CC124KAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124KAT3A-ND.
CAP CER .12UF 10% 630V X7R 2225 - 2225CC124KAT3A\SB
 Order CAP CER .12UF 10% 630V X7R 2225-2225CC124KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC124KAT3A\SB-ND.
CAP CER .22UF 20% 630V X7R 2225 - LD14CC224MAB1A
 Order CAP CER .22UF 20% 630V X7R 2225-LD14CC224MAB1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD14CC224MAB1A-ND.
CAP CER .12UF 20% 630V X7R 1825 - 1825CC124MATBE
 Order CAP CER .12UF 20% 630V X7R 1825-1825CC124MATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MATBE-ND.
CAP CER .12UF 20% 630V X7R 1825 - 1825CC124MATME
 Order CAP CER .12UF 20% 630V X7R 1825-1825CC124MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MATME-ND.
CAP CER .12UF 20% 630V X7R 1825 - 1825CC124MAT1A
 Order CAP CER .12UF 20% 630V X7R 1825-1825CC124MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MAT1A-ND.
CAP CER .12UF 20% 630V X7R 1825 - 1825CC124MAT1A\SB
 Order CAP CER .12UF 20% 630V X7R 1825-1825CC124MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MAT1A\SB-ND.
CAP CER .12UF 20% 630V X7R 1825 - 1825CC124MAT3A\SB
 Order CAP CER .12UF 20% 630V X7R 1825-1825CC124MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MAT3A\SB-ND.
CAP CER .10UF 20% 630V X7R 2225 - 2225CC104MATME
 Order CAP CER .10UF 20% 630V X7R 2225-2225CC104MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CC104MATME-ND.