TRANSFORMER DUAL 5VAC .50A - 3FD-310

Digi-Key Part Number MT2097-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
3.25
2.599
2.0792
1.9494
1.7544
1.62442
1.55945
Extended Price
3.25
25.99
51.98
97.47
175.44
812.21
1559.45
Manufacturer Part Number3FD-310
Product DescriptionTRANSFORMER DUAL 5VAC .50A
Quantity Available 88
All prices are in GBP

TRANSFORMER DUAL 5VAC .50A - 3FD-310 Details
Technical/Catalog Information3FD-310
VendorTamura
CategoryTransformers
Mounting TypePCB with Pins
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current10 VAC @ 250mA
Parallel Output Voltage @ Current5 VAC @ 500mA
Maximum Power2.4 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3FD 310
3FD310
MT2097 ND
MT2097ND
MT2097

Purchase TRANSFORMER DUAL 5VAC .50A - 3FD-310
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER DUAL 5VAC .50A - 3FD-310
TRANSFORMER DUAL 5VAC .50A - 3FD-310

TRANSFORMER DUAL 5VAC .50A - 3FD-310 (MT2097-ND)

Related parts :
TRANSFORMER DUAL 5VAC .50A - 3FD-310
 Order TRANSFORMER DUAL 5VAC .50A-3FD-310 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2097-ND.
TRANSFORMER DUAL 6.3VAC .180A - 3FD-212
 Order TRANSFORMER DUAL 6.3VAC .180A-3FD-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2101-ND.
4.4 VA TRANSFORMER C FRAME - EL10-440C2
 Order 4.4 VA TRANSFORMER C FRAME-EL10-440C2 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T108-ND.
4.4VA TRANSFORMER - EL40-110A26
 Order 4.4VA TRANSFORMER-EL40-110A26 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T107-ND.
TRANSFORMER LO PRO 15VAC 1.6A - PF24-30
 Order TRANSFORMER LO PRO 15VAC 1.6A-PF24-30 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1124-ND.
TRANSFORMER LO PRO 6.3VAC 3.8A - PF24-12
 Order TRANSFORMER LO PRO 6.3VAC 3.8A-PF24-12 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1108-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
 Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
 Order TRANSFORMER SINGLE 6.3VAC .180A-3FS-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 24VAC .10A - 3FS-348
 Order TRANSFORMER SINGLE 24VAC .10A-3FS-348 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2230-ND.
TRANSFORMER WALL 10VAC 1200MA - 820A0060-03
 Order TRANSFORMER WALL 10VAC 1200MA-820A0060-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7101-ND.
TRANSFORMER WALL 24VAC 500MA - 820A0067-03
 Order TRANSFORMER WALL 24VAC 500MA-820A0067-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7108-ND.
TRANSFORMER WALL 12VAC 1600MA - 830A0061-03
 Order TRANSFORMER WALL 12VAC 1600MA-830A0061-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7110-ND.
TRANSFORMER WALL 24VAC 830MA - 830A0067-03
 Order TRANSFORMER WALL 24VAC 830MA-830A0067-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7116-ND.
TRANSFORMER 150:12 10.0MADC - MET-42
 Order TRANSFORMER 150:12 10.0MADC-MET-42 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4156-ND.
TRANSFORMER 0.20MH 1:1:1 PULSE - G503
 Order TRANSFORMER 0.20MH 1:1:1 PULSE-G503 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4204-ND.