CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A - Capacitors

Digi-Key Part Number 22205C684MAT1A-ND
Price Break
1000
Unit Price
0.80586
Extended Price
805.86
Manufacturer Part Number22205C684MAT1A
Product DescriptionCAP CER .68UF 20% 50V X7R 2220
Quantity Available Non-Stock
All prices are in GBP

CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A - Capacitors Details
Technical/Catalog Information22205C684MAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated50V
Tolerance±20%
Package / Case2220 (5750 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22205C684MAT1A
22205C684MAT1A

Purchase CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A
Capacitors

CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A (22205C684MAT1A-ND)

Related parts Capacitors :
CAP CER .68UF 20% 50V X7R 2220 - 22205C684MAT1A
 Order CAP CER .68UF 20% 50V X7R 2220-22205C684MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684MAT1A-ND.
CAP CER .68UF 20% 250V X7R 2220 - 2220PC684MAT1A
 Order CAP CER .68UF 20% 250V X7R 2220-2220PC684MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220PC684MAT1A-ND.
CAP CER .68UF 20% 100V X7R 2220 - 22201C684MAT1A
 Order CAP CER .68UF 20% 100V X7R 2220-22201C684MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22201C684MAT1A-ND.
CAP CER 1UF 20% 50V X7R 2220 - 22205C105MAT1A
 Order CAP CER 1UF 20% 50V X7R 2220-22205C105MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105MAT1A-ND.
CAP CER 1UF 20% 50V X7R 2220 - 22205C105MAT9A
 Order CAP CER 1UF 20% 50V X7R 2220-22205C105MAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C105MAT9A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KAT1A
 Order CAP CER .68UF 10% 50V X7R 2220-22205C684KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KAT1A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KAT3A
 Order CAP CER .68UF 10% 50V X7R 2220-22205C684KAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KAT3A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KA11A
 Order CAP CER .68UF 10% 50V X7R 2220-22205C684KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KA11A-ND.
CAP CER .68UF 10% 50V X7R 2220 - 22205C684KA19A
 Order CAP CER .68UF 10% 50V X7R 2220-22205C684KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22205C684KA19A-ND.
CAP CER 1.0UF 20% 50V X7R 1812 - 18125C105MAT2A
 Order CAP CER 1.0UF 20% 50V X7R 1812-18125C105MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3824-2-ND.
CAP CER .47UF 20% 50V X7R 1812 - 18125C474MAT2A
 Order CAP CER .47UF 20% 50V X7R 1812-18125C474MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3827-2-ND.
CAP CER .68UF 10% 50V X7R 1812 - 18125C684KAT2A
 Order CAP CER .68UF 10% 50V X7R 1812-18125C684KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3828-2-ND.
CAP CER 1.0UF 20% 50V X7R 1812 - 18125C105MAT2A
 Order CAP CER 1.0UF 20% 50V X7R 1812-18125C105MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3824-1-ND.
CAP CER .47UF 20% 50V X7R 1812 - 18125C474MAT2A
 Order CAP CER .47UF 20% 50V X7R 1812-18125C474MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3827-1-ND.
CAP CER .68UF 10% 50V X7R 1812 - 18125C684KAT2A
 Order CAP CER .68UF 10% 50V X7R 1812-18125C684KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3828-1-ND.