TRANSFORMER SINGLE 18VAC .70A - 3FS-536 - Transformers

Digi-Key Part Number MT2228-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
7.54
6.026
4.8208
4.5194
4.0674
3.76612
3.61548
Extended Price
7.54
60.26
120.52
225.97
406.74
1883.06
3615.48
Manufacturer Part Number3FS-536
Product DescriptionTRANSFORMER SINGLE 18VAC .70A
Quantity Available 372
All prices are in GBP

TRANSFORMER SINGLE 18VAC .70A - 3FS-536 - Transformers Details
Technical/Catalog Information3FS-536
VendorTamura
CategoryTransformers
Mounting TypePCB with Pins
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current36 VAC @ 350mA
Parallel Output Voltage @ Current18 VAC @ 700mA
Maximum Power12 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3FS 536
3FS536
MT2228 ND
MT2228ND
MT2228

Purchase TRANSFORMER SINGLE 18VAC .70A - 3FS-536 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER SINGLE 18VAC .70A - 3FS-536
Transformers

TRANSFORMER SINGLE 18VAC .70A - 3FS-536 (MT2228-ND)

Related parts Transformers:
TRANSFORMER SINGLE 18VAC .70A - 3FS-536
 Order TRANSFORMER SINGLE 18VAC .70A-3FS-536 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2228-ND.
TRANSFORMER DUAL 18VAC .70A - 3FD-536
 Order TRANSFORMER DUAL 18VAC .70A-3FD-536 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2124-ND.
TRANSFORMER SINGLE 18VAC .06A - 3FS-236
 Order TRANSFORMER SINGLE 18VAC .06A-3FS-236 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2225-ND.
TRANSFORMER SINGLE 18VAC .13A - 3FS-336
 Order TRANSFORMER SINGLE 18VAC .13A-3FS-336 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2226-ND.
TRANSFORMER SINGLE 18VAC .34A - 3FS-436
 Order TRANSFORMER SINGLE 18VAC .34A-3FS-436 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2227-ND.
TRANSFORMER SINGLE 14VAC .17A - 3FS-328
 Order TRANSFORMER SINGLE 14VAC .17A-3FS-328 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2222-ND.
TRANSFORMER SINGLE 12VAC 1.0A - 3FS-524
 Order TRANSFORMER SINGLE 12VAC 1.0A-3FS-524 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2220-ND.
TRANSFORMER SINGLE 8VAC .80A - 3FS-416
 Order TRANSFORMER SINGLE 8VAC .80A-3FS-416 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2211-ND.
TRANSFORMER SINGLE 5VAC .220A - 3FS-210
 Order TRANSFORMER SINGLE 5VAC .220A-3FS-210 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2201-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
 Order TRANSFORMER SINGLE 6.3VAC .180A-3FS-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 8VAC .140A - 3FS-216
 Order TRANSFORMER SINGLE 8VAC .140A-3FS-216 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2209-ND.
TRANSFORMER SINGLE 10VAC .110A - 3FS-220
 Order TRANSFORMER SINGLE 10VAC .110A-3FS-220 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2213-ND.
TRANSFORMER SINGLE 12VAC .090A - 3FS-224
 Order TRANSFORMER SINGLE 12VAC .090A-3FS-224 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2217-ND.
TRANSFORMER SINGLE 14VAC .08A - 3FS-228
 Order TRANSFORMER SINGLE 14VAC .08A-3FS-228 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2221-ND.
TRANSFORMER SINGLE 24VAC .046A - 3FS-248
 Order TRANSFORMER SINGLE 24VAC .046A-3FS-248 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2229-ND.