TRANSFORMER SINGLE 24VAC .10A - 3FS-348 - Transformers
TRANSFORMER SINGLE 24VAC .10A - 3FS-348 - Transformers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
TRANSFORMER SINGLE 24VAC .10A - 3FS-348 (MT2230-ND)
Related parts Transformers:TRANSFORMER SINGLE 24VAC .10A - 3FS-348
Order TRANSFORMER SINGLE 24VAC .10A-3FS-348 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2230-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
Order TRANSFORMER SINGLE 6.3VAC .180A-3FS-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER WALL 24VAC 500MA - 820A0067-03
Order TRANSFORMER WALL 24VAC 500MA-820A0067-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7108-ND.
TRANSFORMER WALL 24VAC 830MA - 830A0067-03
Order TRANSFORMER WALL 24VAC 830MA-830A0067-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7116-ND.
TRANSFORMER 115VAC 18VCT 10A - 165S18
Order TRANSFORMER 115VAC 18VCT 10A-165S18 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM538-ND.
4.4 VA TRANSFORMER C FRAME - EL10-440C2
Order 4.4 VA TRANSFORMER C FRAME-EL10-440C2 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T108-ND.
4.4VA TRANSFORMER - EL40-110A26
Order 4.4VA TRANSFORMER-EL40-110A26 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T107-ND.
TRANSFORMER LO PRO 15VAC 1.6A - PF24-30
Order TRANSFORMER LO PRO 15VAC 1.6A-PF24-30 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1124-ND.
TRANSFORMER LO PRO 6.3VAC 3.8A - PF24-12
Order TRANSFORMER LO PRO 6.3VAC 3.8A-PF24-12 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1108-ND.
TRANSFORMER DUAL 6.3VAC .180A - 3FD-212
Order TRANSFORMER DUAL 6.3VAC .180A-3FD-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2101-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
TRANSF 40V/.600A SINGLE BOBBIN - DPC40-600B28
Order TRANSF 40V/.600A SINGLE BOBBIN-DPC40-600B28 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T151-ND.
TRANSFORMER DUAL 5VAC .50A - 3FD-310
Order TRANSFORMER DUAL 5VAC .50A-3FD-310 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2097-ND.
TRANSFORMER WALL 10VAC 1200MA - 820A0060-03
Order TRANSFORMER WALL 10VAC 1200MA-820A0060-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7101-ND.
TRANSFORMER WALL 12VAC 1600MA - 830A0061-03
Order TRANSFORMER WALL 12VAC 1600MA-830A0061-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7110-ND.