CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A - Capacitors

Digi-Key Part Number 1825CC102MAT1A-ND
Price Break
2000
Unit Price
0.43451
Extended Price
869.02
Manufacturer Part Number1825CC102MAT1A
Product DescriptionCAP CER 1000PF 20% 630V X7R 1825
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A - Capacitors Details
Technical/Catalog Information1825CC102MAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated630V
Tolerance±20%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825CC102MAT1A
1825CC102MAT1A

Purchase CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A
Capacitors

CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A (1825CC102MAT1A-ND)

Related parts Capacitors :
CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A
 Order CAP CER 1000PF 20% 630V X7R 1825-1825CC102MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC102MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT1A\SB
 Order CAP CER 1000PF 20% 630V X7R 1825-1825CC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC102MAT1A\SB-ND.
CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT3A
 Order CAP CER 1000PF 20% 630V X7R 1825-1825CC102MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC102MAT3A-ND.
CAP CER 1000PF 20% 630V X7R 1825 - 1825CC102MAT3A\SB
 Order CAP CER 1000PF 20% 630V X7R 1825-1825CC102MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC102MAT3A\SB-ND.
CAP CER 1000PF 20% 630V X7R 1210 - 1210CC102MAT1A
 Order CAP CER 1000PF 20% 630V X7R 1210-1210CC102MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1210 - 1210CC102MAT3A
 Order CAP CER 1000PF 20% 630V X7R 1210-1210CC102MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC102MAT3A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MATBE
 Order CAP CER 1000PF 20% 630V X7R 1808-1808CC102MATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MATBE-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MATME
 Order CAP CER 1000PF 20% 630V X7R 1808-1808CC102MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MATME-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1A
 Order CAP CER 1000PF 20% 630V X7R 1808-1808CC102MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1AJ
 Order CAP CER 1000PF 20% 630V X7R 1808-1808CC102MAT1AJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1AJ-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT3A
 Order CAP CER 1000PF 20% 630V X7R 1808-1808CC102MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT3A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT9A
 Order CAP CER 1000PF 20% 630V X7R 1808-1808CC102MAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT9A-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MATME
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MATME-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MAT1A
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MAT1A\SB
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MAT1A\SB-ND.