TRANSFORMER SINGLE 14VAC .08A - 3FS-228 - Transformers

Digi-Key Part Number MT2221-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
2.78
2.222
1.7772
1.6662
1.4996
1.38848
1.33294
Extended Price
2.78
22.22
44.43
83.31
149.96
694.24
1332.94
Manufacturer Part Number3FS-228
Product DescriptionTRANSFORMER SINGLE 14VAC .08A
Quantity Available 26
All prices are in GBP

TRANSFORMER SINGLE 14VAC .08A - 3FS-228 - Transformers Details
Technical/Catalog Information3FS-228
VendorTamura
CategoryTransformers
Mounting TypePCB with Pins
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current28 VAC @ 40mA
Parallel Output Voltage @ Current14 VAC @ 80mA
Maximum Power1.1 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3FS 228
3FS228
MT2221 ND
MT2221ND
MT2221

Purchase TRANSFORMER SINGLE 14VAC .08A - 3FS-228 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER SINGLE 14VAC .08A - 3FS-228
Transformers

TRANSFORMER SINGLE 14VAC .08A - 3FS-228 (MT2221-ND)

Related parts Transformers:
TRANSFORMER SINGLE 14VAC .08A - 3FS-228
 Order TRANSFORMER SINGLE 14VAC .08A-3FS-228 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2221-ND.
TRANSFORMER DUAL 14VAC .08A - 3FD-228
 Order TRANSFORMER DUAL 14VAC .08A-3FD-228 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2117-ND.
TRANSFORMER SINGLE 14VAC .17A - 3FS-328
 Order TRANSFORMER SINGLE 14VAC .17A-3FS-328 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2222-ND.
TRANSFORMER SINGLE 14VAC .40A - 3FS-428
 Order TRANSFORMER SINGLE 14VAC .40A-3FS-428 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2223-ND.
TRANSFORMER SINGLE 14VAC .84A - 3FS-528
 Order TRANSFORMER SINGLE 14VAC .84A-3FS-528 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2224-ND.
TRANSFORMER SINGLE 12VAC 1.0A - 3FS-524
 Order TRANSFORMER SINGLE 12VAC 1.0A-3FS-524 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2220-ND.
TRANSFORMER SINGLE 8VAC .80A - 3FS-416
 Order TRANSFORMER SINGLE 8VAC .80A-3FS-416 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2211-ND.
TRANSFORMER SINGLE 5VAC .220A - 3FS-210
 Order TRANSFORMER SINGLE 5VAC .220A-3FS-210 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2201-ND.
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
 Order TRANSFORMER SINGLE 6.3VAC .180A-3FS-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER SINGLE 8VAC .140A - 3FS-216
 Order TRANSFORMER SINGLE 8VAC .140A-3FS-216 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2209-ND.
TRANSFORMER SINGLE 10VAC .110A - 3FS-220
 Order TRANSFORMER SINGLE 10VAC .110A-3FS-220 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2213-ND.
TRANSFORMER SINGLE 12VAC .090A - 3FS-224
 Order TRANSFORMER SINGLE 12VAC .090A-3FS-224 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2217-ND.
TRANSFORMER SINGLE 18VAC .06A - 3FS-236
 Order TRANSFORMER SINGLE 18VAC .06A-3FS-236 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2225-ND.
TRANSFORMER SINGLE 24VAC .046A - 3FS-248
 Order TRANSFORMER SINGLE 24VAC .046A-3FS-248 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2229-ND.
TRANSFORMER SINGLE 28VAC .04A - 3FS-256
 Order TRANSFORMER SINGLE 28VAC .04A-3FS-256 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2233-ND.