TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212 - Transformers

Digi-Key Part Number MT2205-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
2.78
2.222
1.7772
1.6662
1.4996
1.38848
1.33294
Extended Price
2.78
22.22
44.43
83.31
149.96
694.24
1332.94
Manufacturer Part Number3FS-212
Product DescriptionTRANSFORMER SINGLE 6.3VAC .180A
Quantity Available 0
All prices are in GBP

TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212 - Transformers Details
Technical/Catalog Information3FS-212
VendorTamura
CategoryTransformers
Mounting TypePCB with Pins
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current12.6 VAC @ 90mA
Parallel Output Voltage @ Current6.3 VAC @ 180mA
Maximum Power1.1 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3FS 212
3FS212
MT2205 ND
MT2205ND
MT2205

Purchase TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
Transformers

TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212 (MT2205-ND)

Related parts Transformers:
TRANSFORMER SINGLE 6.3VAC .180A - 3FS-212
 Order TRANSFORMER SINGLE 6.3VAC .180A-3FS-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2205-ND.
TRANSFORMER DUAL 6.3VAC .180A - 3FD-212
 Order TRANSFORMER DUAL 6.3VAC .180A-3FD-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2101-ND.
TRANSFORMER SINGLE 24VAC .10A - 3FS-348
 Order TRANSFORMER SINGLE 24VAC .10A-3FS-348 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2230-ND.
TRANSFORMER LO PRO 6.3VAC 3.8A - PF24-12
 Order TRANSFORMER LO PRO 6.3VAC 3.8A-PF24-12 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1108-ND.
4.4 VA TRANSFORMER C FRAME - EL10-440C2
 Order 4.4 VA TRANSFORMER C FRAME-EL10-440C2 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T108-ND.
4.4VA TRANSFORMER - EL40-110A26
 Order 4.4VA TRANSFORMER-EL40-110A26 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T107-ND.
TRANSFORMER LO PRO 15VAC 1.6A - PF24-30
 Order TRANSFORMER LO PRO 15VAC 1.6A-PF24-30 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1124-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
 Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
TRANSF 40V/.600A SINGLE BOBBIN - DPC40-600B28
 Order TRANSF 40V/.600A SINGLE BOBBIN-DPC40-600B28 online from Digi-Key. Manufactured by EWC Transformers. Digi-Key part number T151-ND.
TRANSFORMER DUAL 5VAC .50A - 3FD-310
 Order TRANSFORMER DUAL 5VAC .50A-3FD-310 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2097-ND.
TRANSFORMER WALL 10VAC 1200MA - 820A0060-03
 Order TRANSFORMER WALL 10VAC 1200MA-820A0060-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7101-ND.
TRANSFORMER WALL 24VAC 500MA - 820A0067-03
 Order TRANSFORMER WALL 24VAC 500MA-820A0067-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7108-ND.
TRANSFORMER WALL 12VAC 1600MA - 830A0061-03
 Order TRANSFORMER WALL 12VAC 1600MA-830A0061-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7110-ND.
TRANSFORMER WALL 24VAC 830MA - 830A0067-03
 Order TRANSFORMER WALL 24VAC 830MA-830A0067-03 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7116-ND.
TRANSFORMER 150:12 10.0MADC - MET-42
 Order TRANSFORMER 150:12 10.0MADC-MET-42 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4156-ND.