CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V - Capacitors

Digi-Key Part Number P10792-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.5
0.993
0.7781
0.49804
0.46319
0.4327
Extended Price
1.50
9.93
77.81
498.04
2315.95
4327.00
Manufacturer Part NumberEEC-S0HD224V
Product DescriptionCAP .22F 5.5V GOLD SD VERTICAL
Quantity Available 8249
All prices are in GBP

CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V - Capacitors Details
Technical/Catalog InformationEEC-S0HD224V
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.22F
Voltage - Rated5.5V
Tolerance-20%, +80%
SeriesSD
Package / CaseThrough Hole - Vertical
PackagingBulk
FeaturesMemory Backup
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEC S0HD224V
EECS0HD224V
P10792 ND
P10792ND
P10792

Purchase CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V
Capacitors

CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V (P10792-ND)

Related parts Capacitors :
CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V
 Order CAP .22F 5.5V GOLD SD VERTICAL-EEC-S0HD224V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10792-ND.
CAP .33F 5.5V GOLD SD VERTICAL - EEC-S0HD334V
 Order CAP .33F 5.5V GOLD SD VERTICAL-EEC-S0HD334V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11065-ND.
CAP .047F 5.5V GOLD SD HORZ - EEC-S0HD473H
 Order CAP .047F 5.5V GOLD SD HORZ-EEC-S0HD473H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10786-ND.
CAP .33F 5.5V GOLD SD HORIZONTAL - EEC-S0HD334H
 Order CAP .33F 5.5V GOLD SD HORIZONTAL-EEC-S0HD334H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11064-ND.
CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155
 Order CAP 1.5F 5.5V SG TYPE GOLD VERT-EEC-S5R5V155 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11343-ND.
3.3 FARAD GOLD CAP - EEC-W5R5D335
 Order 3.3 FARAD GOLD CAP-EEC-W5R5D335 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6956-ND.
0.1 FARAD GOLD CAP - EEC-F5R5U104
 Order 0.1 FARAD GOLD CAP-EEC-F5R5U104 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6952-ND.
0.047 FARAD GOLD CAP - EEC-F5R5U473
 Order 0.047 FARAD GOLD CAP-EEC-F5R5U473 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6951-ND.
CAP 10.0F 2.5V AL TYPE GOLD RAD - EEC-A0EL106
 Order CAP 10.0F 2.5V AL TYPE GOLD RAD-EEC-A0EL106 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6969-ND.
CAP GOLD EN .2F 3.3V A TERMINAL - EEC-EN0F204A
 Order CAP GOLD EN .2F 3.3V A TERMINAL-EEC-EN0F204A online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11067CT-ND.
CAP GOLD EN .2F 3.3V RL TERMINAL - EEC-EN0F204RL
 Order CAP GOLD EN .2F 3.3V RL TERMINAL-EEC-EN0F204RL online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11069CT-ND.
CAP GOLD EN .2F 3.3V J1 TERMINAL - EEC-EN0F204J1
 Order CAP GOLD EN .2F 3.3V J1 TERMINAL-EEC-EN0F204J1 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11070CT-ND.
PANASONIC V SERIES CAP KIT - Q19544
 Order PANASONIC V SERIES CAP KIT-Q19544 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4542-KIT-ND.
47UFD @ 6.3VDC TANTALUM CAP - ECS-F0JE476
 Order 47UFD @ 6.3VDC TANTALUM CAP-ECS-F0JE476 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2017-ND.
1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
 Order 1.0UF/100VDC METAL POLY CAP-ECQ-E1105KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.