CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V - Capacitors

Digi-Key Part Number P10790-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.39
0.929
0.728
0.46609
0.43342
0.40511
Extended Price
1.39
9.29
72.80
466.09
2167.10
4051.10
Manufacturer Part NumberEEC-S0HD473V
Product DescriptionCAP .047F 5.5V GOLD SD VERTICAL
Quantity Available 785
All prices are in GBP

CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V - Capacitors Details
Technical/Catalog InformationEEC-S0HD473V
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.047F
Voltage - Rated5.5V
Tolerance-20%, +80%
SeriesSD
Package / CaseThrough Hole - Vertical
PackagingBulk
FeaturesMemory Backup
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEC S0HD473V
EECS0HD473V
P10790 ND
P10790ND
P10790

Purchase CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V
Capacitors

CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V (P10790-ND)

Related parts Capacitors :
CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V
 Order CAP .047F 5.5V GOLD SD VERTICAL-EEC-S0HD473V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10790-ND.
CAP .1F 5.5V GOLD SD VERTICAL - EEC-S0HD104V
 Order CAP .1F 5.5V GOLD SD VERTICAL-EEC-S0HD104V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10791-ND.
CAP .047F 5.5V GOLD SD HORZ - EEC-S0HD473H
 Order CAP .047F 5.5V GOLD SD HORZ-EEC-S0HD473H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10786-ND.
CAP .022F 5.5V GOLD SD VERTICAL - EEC-S0HD223V
 Order CAP .022F 5.5V GOLD SD VERTICAL-EEC-S0HD223V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10789-ND.
CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V
 Order CAP .22F 5.5V GOLD SD VERTICAL-EEC-S0HD224V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10792-ND.
CAP .33F 5.5V GOLD SD VERTICAL - EEC-S0HD334V
 Order CAP .33F 5.5V GOLD SD VERTICAL-EEC-S0HD334V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11065-ND.
CAP .022F 5.5V GOLD SD HORZ - EEC-S0HD223H
 Order CAP .022F 5.5V GOLD SD HORZ-EEC-S0HD223H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10785-ND.
CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H
 Order CAP .1F 5.5V GOLD SD HORZ-EEC-S0HD104H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10787-ND.
CAP .22F 5.5V GOLD SD HORZ - EEC-S0HD224H
 Order CAP .22F 5.5V GOLD SD HORZ-EEC-S0HD224H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10788-ND.
CAP .33F 5.5V GOLD SD HORIZONTAL - EEC-S0HD334H
 Order CAP .33F 5.5V GOLD SD HORIZONTAL-EEC-S0HD334H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11064-ND.
CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155
 Order CAP 1.5F 5.5V GOLD NF RADIAL-EEC-F5R5U155 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11063-ND.
CAP .047F 5.5V SG TYPE GOLD VERT - EEC-S5R5V473
 Order CAP .047F 5.5V SG TYPE GOLD VERT-EEC-S5R5V473 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6971-ND.
CAP .047F 5.5V SG TYPE GOLD HORZ - EEC-S5R5H473
 Order CAP .047F 5.5V SG TYPE GOLD HORZ-EEC-S5R5H473 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6977-ND.
CAP GOLD .047F 5.5V F TYP RADIAL - EEC-F5R5H473
 Order CAP GOLD .047F 5.5V F TYP RADIAL-EEC-F5R5H473 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12914-ND.
CAP 50F 2.3V GOLD HW RADIAL - EEC-HW0D506
 Order CAP 50F 2.3V GOLD HW RADIAL-EEC-HW0D506 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11066-ND.