CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H

Digi-Key Part Number P10787-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.44
0.961
0.7531
0.48206
0.44794
0.4189
Extended Price
1.44
9.61
75.31
482.06
2239.70
4189.00
Manufacturer Part NumberEEC-S0HD104H
Product DescriptionCAP .1F 5.5V GOLD SD HORZ
Quantity Available 26358
All prices are in GBP

CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H Details
Technical/Catalog InformationEEC-S0HD104H
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.1F
Voltage - Rated5.5V
Tolerance-20%, +80%
SeriesSD
Package / CaseThrough Hole - Horizontal
PackagingBulk
FeaturesMemory Backup
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.394" (10.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEC S0HD104H
EECS0HD104H
P10787 ND
P10787ND
P10787

Purchase CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H
CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H

CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H (P10787-ND)

Related parts :
CAP .1F 5.5V GOLD SD HORZ - EEC-S0HD104H
 Order CAP .1F 5.5V GOLD SD HORZ-EEC-S0HD104H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10787-ND.
CAP .1F 5.5V GOLD SD VERTICAL - EEC-S0HD104V
 Order CAP .1F 5.5V GOLD SD VERTICAL-EEC-S0HD104V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10791-ND.
CAP .022F 5.5V GOLD SD HORZ - EEC-S0HD223H
 Order CAP .022F 5.5V GOLD SD HORZ-EEC-S0HD223H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10785-ND.
CAP .047F 5.5V GOLD SD HORZ - EEC-S0HD473H
 Order CAP .047F 5.5V GOLD SD HORZ-EEC-S0HD473H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10786-ND.
CAP .22F 5.5V GOLD SD HORZ - EEC-S0HD224H
 Order CAP .22F 5.5V GOLD SD HORZ-EEC-S0HD224H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10788-ND.
CAP .022F 5.5V GOLD SD VERTICAL - EEC-S0HD223V
 Order CAP .022F 5.5V GOLD SD VERTICAL-EEC-S0HD223V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10789-ND.
CAP .047F 5.5V GOLD SD VERTICAL - EEC-S0HD473V
 Order CAP .047F 5.5V GOLD SD VERTICAL-EEC-S0HD473V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10790-ND.
CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V
 Order CAP .22F 5.5V GOLD SD VERTICAL-EEC-S0HD224V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10792-ND.
CAP .33F 5.5V GOLD SD HORIZONTAL - EEC-S0HD334H
 Order CAP .33F 5.5V GOLD SD HORIZONTAL-EEC-S0HD334H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11064-ND.
CAP .33F 5.5V GOLD SD VERTICAL - EEC-S0HD334V
 Order CAP .33F 5.5V GOLD SD VERTICAL-EEC-S0HD334V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11065-ND.
CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155
 Order CAP 1.5F 5.5V GOLD NF RADIAL-EEC-F5R5U155 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11063-ND.
CAP GOLD 1F 5.5V F TYPE RADIAL - EEC-F5R5H105
 Order CAP GOLD 1F 5.5V F TYPE RADIAL-EEC-F5R5H105 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12913-ND.
CAP 50F 2.3V GOLD HW RADIAL - EEC-HW0D506
 Order CAP 50F 2.3V GOLD HW RADIAL-EEC-HW0D506 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11066-ND.
CAP 4.7F 2.3V GOLD HW RADIAL - EEC-HW0D475
 Order CAP 4.7F 2.3V GOLD HW RADIAL-EEC-HW0D475 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11344-ND.
CAP 10F 2.3V GOLD HW RADIAL - EEC-HW0D106
 Order CAP 10F 2.3V GOLD HW RADIAL-EEC-HW0D106 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11345-ND.