CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB

Digi-Key Part Number 1812CC472KAT3A\SB-ND
Price Break
4000
Unit Price
0.34848
Extended Price
1393.92
Manufacturer Part Number1812CC472KAT3A\SB
Product DescriptionCAP CER 4700PF 10% 630V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB Details
Technical/Catalog Information1812CC472KAT3A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated630V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812CC472KAT3A\SB
1812CC472KAT3A\SB

Purchase CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB

CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB (1812CC472KAT3A\SB-ND)

Related parts :
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A\SB
 Order CAP CER 4700PF 10% 630V X7R 1812-1812CC472KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472KAT3A\SB-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT1A\SB
 Order CAP CER 4700PF 10% 630V X7R 1812-1812CC472KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472KAT1A\SB-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KAT3A
 Order CAP CER 4700PF 10% 630V X7R 1812-1812CC472KAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472KAT3A-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1A\SB
 Order CAP CER 1000PF 10% 630V X7R 1812-1812CC102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAT1A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT3A\SB
 Order CAP CER 1000PF 10% 630V X7R 1812-1812CC102KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAT3A\SB-ND.
CAP CER 0.01UF 10% 630V X7R 1812 - 1812CC103KAT1A\SB
 Order CAP CER 0.01UF 10% 630V X7R 1812-1812CC103KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103KAT1A\SB-ND.
CAP CER 0.01UF 10% 630V X7R 1812 - 1812CC103KAT3A\SB
 Order CAP CER 0.01UF 10% 630V X7R 1812-1812CC103KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103KAT3A\SB-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT1A\SB-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT3A\SB
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT3A\SB-ND.
CAP CER 3300PF 10% 630V X7R 1812 - 1812CC332KAT1A\SB
 Order CAP CER 3300PF 10% 630V X7R 1812-1812CC332KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC332KAT1A\SB-ND.
CAP CER 3300PF 10% 630V X7R 1812 - 1812CC332KAT3A\SB
 Order CAP CER 3300PF 10% 630V X7R 1812-1812CC332KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC332KAT3A\SB-ND.
CAP CER 470PF 10% 630V X7R 1812 - 1812CC471KAT1A\SB
 Order CAP CER 470PF 10% 630V X7R 1812-1812CC471KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC471KAT1A\SB-ND.
CAP CER 470PF 10% 630V X7R 1812 - 1812CC471KAT3A\SB
 Order CAP CER 470PF 10% 630V X7R 1812-1812CC471KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC471KAT3A\SB-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KATBE
 Order CAP CER 4700PF 10% 630V X7R 1812-1812CC472KATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472KATBE-ND.
CAP CER 4700PF 10% 630V X7R 1812 - 1812CC472KATME
 Order CAP CER 4700PF 10% 630V X7R 1812-1812CC472KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472KATME-ND.