CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME - Capacitors

Digi-Key Part Number 1812CC273KATME-ND
Price Break
2000
Unit Price
0.38115
Extended Price
762.30
Manufacturer Part Number1812CC273KATME
Product DescriptionCAP CER 27000PF 630V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME - Capacitors Details
Technical/Catalog Information1812CC273KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance0.027µF
Voltage - Rated630V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812CC273KATME
1812CC273KATME

Purchase CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME
Capacitors

CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME (1812CC273KATME-ND)

Related parts Capacitors :
CAP CER 27000PF 630V X7R 1812 - 1812CC273KATME
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KATME-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A\SB
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT3A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A\SB
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT3A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT9A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KAT9A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KA11A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A\SB
 Order CAP CER 27000PF 630V X7R 1812-1812CC273KA11A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273KA11A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MATME
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MATME-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MATRE
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MATRE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MATRE-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1AJ
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MAT1AJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MAT1AJ-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A\SB
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT12
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MAT12 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MAT12-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT3A
 Order CAP CER 27000PF 630V X7R 1812-1812CC273MAT3A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC273MAT3A-ND.