CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB - Capacitors

Digi-Key Part Number 1812CC222KAT1A\SB-ND
Price Break
2000
Unit Price
0.34848
Extended Price
696.96
Manufacturer Part Number1812CC222KAT1A\SB
Product DescriptionCAP CER 2200PF 10% 630V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB - Capacitors Details
Technical/Catalog Information1812CC222KAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance2200pF
Voltage - Rated630V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812CC222KAT1A\SB
1812CC222KAT1A\SB

Purchase CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB
Capacitors

CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB (1812CC222KAT1A\SB-ND)

Related parts Capacitors :
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A\SB
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT1A\SB-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT1A
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT1A-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT3A\SB
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT3A\SB-ND.
CAP CER 2200PF 10% 1KV X7R 1812 - 1812AC222KAT1A\SB
 Order CAP CER 2200PF 10% 1KV X7R 1812-1812AC222KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222KAT1A\SB-ND.
CAP CER 2200PF 10% 1KV X7R 1812 - 1812AC222KAT3A\SB
 Order CAP CER 2200PF 10% 1KV X7R 1812-1812AC222KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC222KAT3A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT1A\SB
 Order CAP CER 1000PF 10% 630V X7R 1812-1812CC102KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAT1A\SB-ND.
CAP CER 1000PF 10% 630V X7R 1812 - 1812CC102KAT3A\SB
 Order CAP CER 1000PF 10% 630V X7R 1812-1812CC102KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102KAT3A\SB-ND.
CAP CER 0.01UF 10% 630V X7R 1812 - 1812CC103KAT1A\SB
 Order CAP CER 0.01UF 10% 630V X7R 1812-1812CC103KAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103KAT1A\SB-ND.
CAP CER 0.01UF 10% 630V X7R 1812 - 1812CC103KAT3A\SB
 Order CAP CER 0.01UF 10% 630V X7R 1812-1812CC103KAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103KAT3A\SB-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KATBE
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KATBE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KATBE-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KATME
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KATME-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAT9A
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT9A-ND.
CAP CER 2200PF 10% 630V X7R 1812 - 1812CC222KAZ1A
 Order CAP CER 2200PF 10% 630V X7R 1812-1812CC222KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAZ1A-ND.
CAP CER 2200PF 20% 630V X7R 1812 - 1812CC222MAT1A\SB
 Order CAP CER 2200PF 20% 630V X7R 1812-1812CC222MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222MAT1A\SB-ND.
CAP CER 2200PF 20% 630V X7R 1812 - 1812CC222MAT3A\SB
 Order CAP CER 2200PF 20% 630V X7R 1812-1812CC222MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222MAT3A\SB-ND.