CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB

Digi-Key Part Number 1812CC104MAT1A\SB-ND
Price Break
2000
Unit Price
0.33105
Extended Price
662.10
Manufacturer Part Number1812CC104MAT1A\SB
Product DescriptionCAP CER .10UF 20% 630V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB Details
Technical/Catalog Information1812CC104MAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated630V
Tolerance±20%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812CC104MAT1A\SB
1812CC104MAT1A\SB

Purchase CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB

CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB (1812CC104MAT1A\SB-ND)

Related parts :
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT1A\SB
 Order CAP CER .10UF 20% 630V X7R 1812-1812CC104MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104MAT1A\SB-ND.
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAT3A\SB
 Order CAP CER .10UF 20% 630V X7R 1812-1812CC104MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104MAT3A\SB-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MAT1A\SB
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MAT1A\SB-ND.
CAP CER 1000PF 20% 630V X7R 1812 - 1812CC102MAT3A\SB
 Order CAP CER 1000PF 20% 630V X7R 1812-1812CC102MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC102MAT3A\SB-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT1A\SB
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT1A\SB-ND.
CAP CER 0.01UF 20% 630V X7R 1812 - 1812CC103MAT3A\SB
 Order CAP CER 0.01UF 20% 630V X7R 1812-1812CC103MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC103MAT3A\SB-ND.
CAP CER .10UF 20% 630V X7R 1812 - 1812CC104MAZ1A
 Order CAP CER .10UF 20% 630V X7R 1812-1812CC104MAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104MAZ1A-ND.
CAP CER 2200PF 20% 630V X7R 1812 - 1812CC222MAT1A\SB
 Order CAP CER 2200PF 20% 630V X7R 1812-1812CC222MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222MAT1A\SB-ND.
CAP CER 2200PF 20% 630V X7R 1812 - 1812CC222MAT3A\SB
 Order CAP CER 2200PF 20% 630V X7R 1812-1812CC222MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222MAT3A\SB-ND.
CAP CER 3300PF 20% 630V X7R 1812 - 1812CC332MAT1A\SB
 Order CAP CER 3300PF 20% 630V X7R 1812-1812CC332MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC332MAT1A\SB-ND.
CAP CER 3300PF 20% 630V X7R 1812 - 1812CC332MAT3A\SB
 Order CAP CER 3300PF 20% 630V X7R 1812-1812CC332MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC332MAT3A\SB-ND.
CAP CER 470PF 20% 630V X7R 1812 - 1812CC471MAT1A\SB
 Order CAP CER 470PF 20% 630V X7R 1812-1812CC471MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC471MAT1A\SB-ND.
CAP CER 470PF 20% 630V X7R 1812 - 1812CC471MAT3A\SB
 Order CAP CER 470PF 20% 630V X7R 1812-1812CC471MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC471MAT3A\SB-ND.
CAP CER 4700PF 20% 630V X7R 1812 - 1812CC472MAT1A\SB
 Order CAP CER 4700PF 20% 630V X7R 1812-1812CC472MAT1A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472MAT1A\SB-ND.
CAP CER 4700PF 20% 630V X7R 1812 - 1812CC472MAT3A\SB
 Order CAP CER 4700PF 20% 630V X7R 1812-1812CC472MAT3A\SB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC472MAT3A\SB-ND.